STW Board-to-Wire Connector Series
JAM dual-row connectors are available in straight or right-angle styles
The STW series board-to-wire connector from JAM is designed with low insertion force (LIF), easy assembly, and ergonomically friendly features. The terminal lock offers strong terminal retention and extraction force, and the lance-less contacts prevent stubbing and backout conditions. The housing is made from Nylon 66 material while the header is GF Nylon 66. Both materials are UL 94V-0 and RoHS compliant. These connectors are available with both straight and right-angle headers.
- Dual poles: 8 to 40 (even numbers)
- Pitch: 1.25 mm
- Rated voltage: 50 VAC/DC
- Rated current:
- WB: 1.5 A
- WH: 1.2 A
- Withstand voltage: 500 VAC minimum
- Insulation resistance: 100 MΩ over
- Temperature range: -40°C ~ +85°C
- Wire size: 26 AWG ~ 30 AWG
- High-density 1.25 mm dual-row connector
- Round-shaped corner design improves workability
- For SMT applications
- Vacuum area design on the header for pick-and-place applications
- Compact design heights:
- Straight type: 8.45 mm
- Right-angle type: 8.15 mm
- Home appliances
- Consumer electronics
- Lighting
- Amusement
Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STW12-08WV-ET | 1.25 MM W TO B CONNECTOR 8P DUAL | 1170 - Immediate | $3.47 | Vis detaljer |
![]() | ![]() | STW12-10WV-ET | 1.25 MM W TO B CONNECTOR 10P DUA | 908 - Immediate | $3.67 | Vis detaljer |
![]() | ![]() | STW12-12WV-ET | 1.25 MM W TO B CONNECTOR 12P DUA | 722 - Immediate | $3.92 | Vis detaljer |
![]() | ![]() | STW12-14WV-ET | 1.25 MM W TO B CONNECTOR 14P DUA | 1195 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | STW12-16WV-ET | 1.25 MM W TO B CONNECTOR 16P DUA | 1854 - Immediate | $4.50 | Vis detaljer |
![]() | ![]() | STW12-18WV-ET | 1.25 MM W TO B CONNECTOR 18P DUA | 868 - Immediate | $4.76 | Vis detaljer |
![]() | ![]() | STW12-20WV-ET | 1.25 MM W TO B CONNECTOR 20P DUA | 642 - Immediate | $5.02 | Vis detaljer |
![]() | ![]() | STW12-22WV-ET | 1.25 MM W TO B CONNECTOR 22P DUA | 887 - Immediate | $5.34 | Vis detaljer |
![]() | ![]() | STW12-24WH-ET | 1.25 MM W TO B CONNECTOR 24P DUA | 873 - Immediate | $5.72 | Vis detaljer |
![]() | ![]() | STW12-24WV-ET | 1.25 MM W TO B CONNECTOR 24P DUA | 885 - Immediate | $5.72 | Vis detaljer |
Connector Housings
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | STW12-08HG | 1.25 MM W TO B CONNECTOR 8P DUAL | 920 - Immediate | $1.09 | Vis detaljer |
![]() | ![]() | STW12-10HG | 1.25 MM W TO B CONNECTOR 10P DUA | 337 - Immediate | $1.09 | Vis detaljer |
![]() | ![]() | STW12-14HG | 1.25 MM W TO B CONNECTOR 14P DUA | 938 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | STW12-12HG | 1.25 MM W TO B CONNECTOR 12P DUA | 850 - Immediate | $1.09 | Vis detaljer |
![]() | ![]() | STW12-18HG | 1.25 MM W TO B CONNECTOR 18P DUA | 621 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | STW12-20HG | 1.25 MM W TO B CONNECTOR 20P DUA | 900 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | STW12-22HG | 1.25 MM W TO B CONNECTOR 22P DUA | 898 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | STW12-24HG | 1.25 MM W TO B CONNECTOR 24P DUA | 620 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | STW12-16HG | 1.25 MM W TO B CONNECTOR 16P DUA | 291 - Immediate | $1.16 | Vis detaljer |
![]() | ![]() | STW12-28HG | 1.25 MM W TO B CONNECTOR 28P DUA | 946 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | STW12-26HG | 1.25 MM W TO B CONNECTOR 26P DUA | 940 - Immediate | $1.22 | Vis detaljer |
![]() | ![]() | STW12-30HG | 1.25 MM W TO B CONNECTOR 30P DUA | 844 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | STW12-38HG | 1.25 MM W TO B CONNECTOR 38P DUA | 950 - Immediate | $1.35 | Vis detaljer |
![]() | ![]() | STW12-32HG | 1.25 MM W TO B CONNECTOR 32P DUA | 435 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | STW12-36HG | 1.25 MM W TO B CONNECTOR 36P DUA | 950 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | STW12-34HG | 1.25 MM W TO B CONNECTOR 34P DUA | 456 - Immediate | $1.29 | Vis detaljer |
![]() | ![]() | STW12-40HG | 1.25 MM W TO B CONNECTOR 40P DUA | 0 | $1.35 | Vis detaljer |
Tools
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 712211-2MAC | TERMINAL STW CONNECTOR, TOP | 0 | $0.64 | Vis detaljer |