STA Board-to-Wire Connector Series

JAM's STA 1.25 mm pitch board-to-wire connector series (SMT type) has rounded edges for easy assembly

Image of JAM's STA Board to Wire Connector Series JAM's STA series provides low insertion force (LIF) features on both straight and right-angle headers. The series features rounded edges for ease of assembly and ergonomic handling. The terminal locking mechanism ensures strong terminal retention and extraction force. Lanceless contacts are designed to prevent stubbing and back-out conditions. The connectors are provided in tape-and-reel packaging for SMT applications. The housing is made of Nylon 66, and the header is GF Nylon 66. Both materials have a UL 94-V0 flammability rating and are RoHS compliant.

Features
  • 1.25 mm pitch high-density connector
  • LIF connector
  • Ergonomic design for handling SMT application
  • Housing lance lock mechanism provides strong terminal extraction force
  • Tactile click sound allows confirmation of mating
Specifications
  • Single poles 2P to 15P
  • Pitch: 1.25 mm
  • Rated voltage: AC/DC 50 V
  • Rated current: 1.5 A
  • Withstand voltage: AC 500 V/min
  • Insulation resistance: 100 MΩ over
  • Temperature range: -40°C to +85°C
  • Wire size: AWG #26 to #30
Applications
  • Home appliances/consumer electronics
  • Lighting
  • Amusement

Headers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
1.25 MM W TO B CONNECTOR 2P HEADSTA12-02WH-ET1.25 MM W TO B CONNECTOR 2P HEAD2109 - Immediate$1.80Vis detaljer
1.25 MM W TO B CONNECTOR 2P HEADSTA12-02WV-ET1.25 MM W TO B CONNECTOR 2P HEAD1047 - Immediate$2.06Vis detaljer
1.25 MM W TO B CONNECTOR 3P HEADSTA12-03WH-ET1.25 MM W TO B CONNECTOR 3P HEAD2290 - Immediate$1.93Vis detaljer
1.25 MM W TO B CONNECTOR 3P HEADSTA12-03WV-ET1.25 MM W TO B CONNECTOR 3P HEAD766 - Immediate$2.19Vis detaljer
1.25 MM W TO B CONNECTOR 4P HEADSTA12-04WH-ET1.25 MM W TO B CONNECTOR 4P HEAD2078 - Immediate$1.99Vis detaljer
1.25 MM W TO B CONNECTOR 4P HEADSTA12-04WV-ET1.25 MM W TO B CONNECTOR 4P HEAD14110 - Immediate$2.31Vis detaljer
1.25 MM W TO B CONNECTOR 5P HEADSTA12-05WH-ET1.25 MM W TO B CONNECTOR 5P HEAD2093 - Immediate$2.12Vis detaljer
1.25 MM W TO B CONNECTOR 5P HEADSTA12-05WV-ET1.25 MM W TO B CONNECTOR 5P HEAD1303 - Immediate$2.44Vis detaljer
1.25 MM W TO B CONNECTOR 6P HEADSTA12-06WH-ET1.25 MM W TO B CONNECTOR 6P HEAD1810 - Immediate$2.19Vis detaljer
1.25 MM W TO B CONNECTOR 7P HEADSTA12-07WH-ET1.25 MM W TO B CONNECTOR 7P HEAD1930 - Immediate$2.31Vis detaljer
1.25 MM W TO B CONNECTOR 6P HEADSTA12-06WV-ET1.25 MM W TO B CONNECTOR 6P HEAD1303 - Immediate$2.57Vis detaljer
1.25 MM W TO B CONNECTOR 8P HEADSTA12-08WH-ET1.25 MM W TO B CONNECTOR 8P HEAD2173 - Immediate$2.44Vis detaljer
1.25 MM W TO B CONNECTOR 7P HEADSTA12-07WV-ET1.25 MM W TO B CONNECTOR 7P HEAD0$2.70Vis detaljer
1.25 MM W TO B CONNECTOR 8P HEADSTA12-08WV-ET1.25 MM W TO B CONNECTOR 8P HEAD1465 - Immediate$2.83Vis detaljer
1.25 MM W TO B CONNECTOR 9P HEADSTA12-09WH-ET1.25 MM W TO B CONNECTOR 9P HEAD2000 - Immediate$2.57Vis detaljer
1.25 MM W TO B CONNECTOR 9P HEADSTA12-09WV-ET1.25 MM W TO B CONNECTOR 9P HEAD1500 - Immediate$4.24Vis detaljer
1.25 MM W TO B CONNECTOR 10P HEASTA12-10WV-ET1.25 MM W TO B CONNECTOR 10P HEA737 - Immediate$3.22Vis detaljer
1.25 MM W TO B CONNECTOR 10P HEASTA12-10WH-ET1.25 MM W TO B CONNECTOR 10P HEA2182 - Immediate$2.76Vis detaljer
1.25 MM W TO B CONNECTOR 11P HEASTA12-11WV-ET1.25 MM W TO B CONNECTOR 11P HEA1500 - Immediate$3.41Vis detaljer
1.25 MM W TO B CONNECTOR 11P HEASTA12-11WH-ET1.25 MM W TO B CONNECTOR 11P HEA2200 - Immediate$2.89Vis detaljer

Housings

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
1.25 MM W TO B CONNECTOR 2P HOUSSTA12-02HG1.25 MM W TO B CONNECTOR 2P HOUS1095 - Immediate$0.64Vis detaljer
1.25 MM W TO B CONNECTOR 5P HOUSSTA12-05HG1.25 MM W TO B CONNECTOR 5P HOUS147 - Immediate$0.64Vis detaljer
1.25 MM W TO B CONNECTOR 3P HOUSSTA12-03HG1.25 MM W TO B CONNECTOR 3P HOUS500 - Immediate$0.64Vis detaljer
1.25 MM W TO B CONNECTOR 9P HOUSSTA12-09HG1.25 MM W TO B CONNECTOR 9P HOUS690 - Immediate$0.71Vis detaljer
1.25 MM W TO B CONNECTOR 7P HOUSSTA12-07HG1.25 MM W TO B CONNECTOR 7P HOUS830 - Immediate$0.64Vis detaljer
1.25 MM W TO B CONNECTOR 11P HOUSTA12-11HG1.25 MM W TO B CONNECTOR 11P HOU1000 - Immediate$0.71Vis detaljer
1.25 MM W TO B CONNECTOR 8P HOUSSTA12-08HG1.25 MM W TO B CONNECTOR 8P HOUS860 - Immediate$0.64Vis detaljer
1.25 MM W TO B CONNECTOR 6P HOUSSTA12-06HG1.25 MM W TO B CONNECTOR 6P HOUS850 - Immediate$0.64Vis detaljer
1.25 MM W TO B CONNECTOR 10P HOUSTA12-10HG1.25 MM W TO B CONNECTOR 10P HOU1988 - Immediate$0.71Vis detaljer
1.25 MM W TO B CONNECTOR 13P HOUSTA12-13HG1.25 MM W TO B CONNECTOR 13P HOU1990 - Immediate$0.71Vis detaljer
1.25 MM W TO B CONNECTOR 12P HOUSTA12-12HG1.25 MM W TO B CONNECTOR 12P HOU920 - Immediate$0.71Vis detaljer
1.25 MM W TO B CONNECTOR 14P HOUSTA12-14HG1.25 MM W TO B CONNECTOR 14P HOU991 - Immediate$0.71Vis detaljer
1.25 MM W TO B CONNECTOR 15P HOUSTA12-15HG1.25 MM W TO B CONNECTOR 15P HOU990 - Immediate$0.71Vis detaljer
1.25 MM W TO B CONNECTOR 4P HOUSSTA12-04HG1.25 MM W TO B CONNECTOR 4P HOUS410 - Immediate$0.64Vis detaljer

Terminals

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TERMINAL STW CONNECTOR, TOP712211-2MACTERMINAL STW CONNECTOR, TOP0$0.64Vis detaljer
TERMINAL STA CONNECTOR, TOP712215-2MACTERMINAL STA CONNECTOR, TOP9330 - Immediate$0.64Vis detaljer
Published: 2024-08-19