SJW Series Connector

JAM's SJW double-row connectors are built for high reliability and safety and offer an excellent wire-board and wire-wire solution

Image of JAM's SJW Series Connector JAM's SJW series 2.0 mm pitch double-row, crimp-style connectors have a secure outer locking latch. This series offers a compact size and provides stable contact performance under vibration, distortion, and unexpected external forces due to prying or routing of the wires during the assembly process. The housing and header are offset to avoid misinsertion. These connectors are available in right-angle, straight through-hole, and SMT mounting types.

SJW series double-row connectors are available with 8 to 40 poles (even numbers only). They accommodate wire sizes of 22 AWG to 28 AWG. Headers with polarizing bosses are also available to prevent incorrect assembly to the PC board. The housing is made from Nylon 66, and as for the header, Nylon 66 GF is used for the through-hole type and Nylon 6T GF is used for the SMT type. The SJW mates with the JAM RJW for an excellent wire-to-wire solution.

Specifications
  • Poles: 8 ~ 40
  • Pitch: 2.0 mm
  • Rated voltage: 250 V AC/DC
  • Rated current: 3 A
  • Withstand voltage: 1,000 VAC per minute
  • Insulation resistance: 1,000 MΩ (over)
  • Temperature range: -25°C ~ +85°C
  • Applicable PCB thickness: 1.2 mm ~ 1.6 mm
  • Applicable PCB hole diameter: φ0.8 mm
  • Applicable wire size: 22 AWG ~ 28 AWG
Features
  • Outer lock housing design for easy handling
  • Dual-row connector
  • SMT and through-hole types
  • Rib design of housing and wafer to avoid misinsertion
  • Thermoplastic resin used is UL94-V0 flammability rated and RoHS compliant
Applications
  • Home appliances
  • HVAC
  • Consumer electronics
  • TVs
  • Amusement
  • Sensors

SJW20 Series Headers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
2 MM W TO B CONNECTOR 24P HEADERSJW20-24WSA2 MM W TO B CONNECTOR 24P HEADER197 - Immediate$2.76Vis detaljer
2 MM W TO B CONNECTOR 8P HEADERSJW20-08WSA2 MM W TO B CONNECTOR 8P HEADER759 - Immediate$1.74Vis detaljer
2 MM W TO B CONNECTOR 10P HEADERSJW20-10WSAB2 MM W TO B CONNECTOR 10P HEADER323 - Immediate$1.80Vis detaljer
2 MM W TO B CONNECTOR 8P HEADERSJW20-08WSAB2 MM W TO B CONNECTOR 8P HEADER558 - Immediate$1.80Vis detaljer
2 MM W TO B CONNECTOR 12P HEADERSJW20-12WSA2 MM W TO B CONNECTOR 12P HEADER631 - Immediate$1.93Vis detaljer

Rectangular Connector Housing

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
3 MM W TO B CONNECTOR 14P HOUSINSJW20-14HGA3 MM W TO B CONNECTOR 14P HOUSIN958 - Immediate$1.80Vis detaljer

SJW2K Series Headers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
2 MM W TO B CONNECTOR 32P HEADERSJW2K-32WHA-ET2 MM W TO B CONNECTOR 32P HEADER498 - Immediate$11.70Vis detaljer
2 MM W TO B CONNECTOR 8P HOUSINGSJW2K-08WVA-ET2 MM W TO B CONNECTOR 8P HOUSING332 - Immediate$4.69Vis detaljer
2 MM W TO B CONNECTOR 10P HOUSINSJW2K-10WVA-ET2 MM W TO B CONNECTOR 10P HOUSIN753 - Immediate$5.08Vis detaljer
2 MM W TO B CONNECTOR 12P HOUSINSJW2K-12WVA-ET2 MM W TO B CONNECTOR 12P HOUSIN600 - Immediate$5.53Vis detaljer
2 MM W TO B CONNECTOR 8P HEADERSJW2K-08WHA-ET2 MM W TO B CONNECTOR 8P HEADER472 - Immediate$4.95Vis detaljer

SJW2K Series Rectangular Connector Housings

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
2 MM W TO B CONNECTOR 10P HOUSINSJW2K-10HG2 MM W TO B CONNECTOR 10P HOUSIN0$1.61Vis detaljer
2 MM W TO B CONNECTOR 12P HOUSINSJW2K-12HG2 MM W TO B CONNECTOR 12P HOUSIN0$1.41Vis detaljer
2 MM W TO B CONNECTOR 14P HOUSINSJW2K-14HG2 MM W TO B CONNECTOR 14P HOUSIN108 - Immediate$1.41Vis detaljer
2MM B TO W CONNECTOR 18P HOUSINGSJW2K-18HG2MM B TO W CONNECTOR 18P HOUSING583 - Immediate$1.48Vis detaljer
2 MM W TO B CONNECTOR 20P HOUSINSJW2K-20HG2 MM W TO B CONNECTOR 20P HOUSIN306 - Immediate$1.54Vis detaljer

Cable Harness

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HARNESS SJW,RJW(F) CONNECTOR7204682MAC021-200HARNESS SJW,RJW(F) CONNECTOR0$5.85Vis detaljer
HARNESS SJW CONNECTOR7204702MAC021-200HARNESS SJW CONNECTOR146 - Immediate$5.79Vis detaljer

Receptacles

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
2.0 MM W TO B CONNECTOR TERMINAL720470-2MAC2.0 MM W TO B CONNECTOR TERMINAL14045 - Immediate$0.64Vis detaljer
TERMINAL SJW,RJW CONNECTOR, TOP720468-2MACTERMINAL SJW,RJW CONNECTOR, TOP3131 - Immediate$0.64Vis detaljer
Published: 2024-03-01