RJW Series 2.0 mm Pitch Wire-to-Wire Connectors
JAM RJW connectors complete the SJW2K series offering board-to-wire and wire-to-wire types
JAMs RJW series 2.0 mm pitch wire-to-wire connector housing has an outer lock system to enable easy disengagement. The connectors are available with or without the panel-lock feature.
The connector housing is made of Nylon 66 and has ribs to avoid misinsertion. The applicable wire sizes range from AWG 22 to AWG 28. The connector is double-row and available in poles ranging from 8 to 40. The housing is made of Nylon 66 with a UL94 V-0 flammability rating and is RoHS-compliant.
- Double-row poles: 8, 10, 12, 14, 16, 18, 20, 22, 24, 26, 30, 32, 34, and 40
- Pitch: 2.0 mm
- Rated voltage: 250 VAC/DC
- Rated current: 2 A
- Withstand voltage: 1,000 VAC per minute
- Insulation resistance: 1,000 MΩ (over)
- Temperature range: -25°C ~ +85°C
- Applicable panel thickness: 1.0 mm ~ 2.0 mm
- Wire size range: AWG 22 ~ AWG 28
- Outer lock housing design for easy disengagement
- Double-row connector
- Housing rib design to avoid misinsertion
- Plug housing and contacts are the same as for SJW board-to-wire connector
- Panel lock structure
- Thermoplastic resin is UL94-V0 flammability rated and RoHS compliant
- Home appliances
- HVAC
- Consumer electronics
- TVs
- Amusement
- Sensors
RJW Series 2.0 mm Pitch Wire-to-Wire Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Stikforbindelse type | Kontakttype | Antal positioner | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | RJW20-08M | 2MM W TO W CONNECTOR 8P MALE HOU | Koblingsstik | Hanben | 8 | 569 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | RJW20-10M | 2MM W TO W CONNECTOR 10P MALE HO | Koblingsstik | Hanben | 10 | 989 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | RJW20-12MP | 2MM W TO W CONNECTOR 12P MALE HO | Koblingsstik | Hanben | 12 | 854 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | RJW20-10MP | 2MM W TO W CONNECTOR 10P MALE HO | Koblingsstik | Hanben | 10 | 865 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | RJW20-14M | 2MM W TO W CONNECTOR 14P MALE HO | Koblingsstik | Hanben | 14 | 986 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | RJW20-20M | 2MM W TO W CONNECTOR 20P MALE HO | Koblingsstik | Hanben | 20 | 450 - Immediate | $1.71 | Vis detaljer |
![]() | ![]() | RJW20-14MP | 2MM W TO W CONNECTOR 14P MALE HO | Koblingsstik | Hanben | 14 | 690 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | RJW20-16MP | 2MM W TO W CONNECTOR 16P MALE HO | Koblingsstik | Hanben | 16 | 970 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | RJW20-24M | 2MM W TO W CONNECTOR 24P MALE HO | Koblingsstik | Hanben | 24 | 500 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | RJW20-18MP | 2MM W TO W CONNECTOR 18P MALE HO | Koblingsstik | Hanben | 18 | 480 - Immediate | $1.90 | Vis detaljer |
![]() | ![]() | RJW20-32MP | 2MM W TO W CONNECTOR 32P MALE HO | Koblingsstik | Hanben | 32 | 500 - Immediate | $2.16 | Vis detaljer |
![]() | ![]() | RJW20-40MP | 2MM W TO W CONNECTOR 40P MALE HO | Koblingsstik | Hanben | 40 | 500 - Immediate | $2.73 | Vis detaljer |
![]() | ![]() | RJW20-34M | 2MM W TO W CONNECTOR 34P MALE HO | Koblingsstik | Hanben | 34 | 500 - Immediate | $2.35 | Vis detaljer |
![]() | ![]() | 720467-2MAC | TERMINAL RJW CONNECTOR, TOP | Stemplet | PIN | Krympe | 25320 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | 720468-2MAC | TERMINAL SJW,RJW CONNECTOR, TOP | Stemplet | Fatning | Krympe | 311 - Immediate | $0.63 | Vis detaljer |
SJW Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | SJW2K-10HG | 2 MM W TO B CONNECTOR 10P HOUSIN | 0 | $1.65 | Vis detaljer |
![]() | ![]() | SJW2K-12HG | 2 MM W TO B CONNECTOR 12P HOUSIN | 0 | $1.46 | Vis detaljer |
![]() | ![]() | SJW2K-16HG | 2 MM W TO B CONNECTOR 16P HOUSIN | 1072 - Immediate | $1.52 | Vis detaljer |
![]() | ![]() | SJW2K-14HG | 2 MM W TO B CONNECTOR 14P HOUSIN | 63 - Immediate | $1.46 | Vis detaljer |
![]() | ![]() | SJW2K-20HG | 2 MM W TO B CONNECTOR 20P HOUSIN | 270 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | SJW2K-24HG | 2 MM W TO B CONNECTOR 24P HOUSIN | 888 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | SJW2K-22HG | 2 MM W TO B CONNECTOR 22P HOUSIN | 11751 - Immediate | $1.59 | Vis detaljer |
![]() | ![]() | SJW2K-26HG | 2 MM W TO B CONNECTOR 26P HOUSIN | 970 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | SJW2K-28HG | 2 MM W TO B CONNECTOR 26P HOUSIN | 965 - Immediate | $1.65 | Vis detaljer |
![]() | ![]() | SJW2K-30HG | 2 MM W TO B CONNECTOR 30P HOUSIN | 998 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SJW2K-32HG | 2 MM W TO B CONNECTOR 32P HOUSIN | 970 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SJW2K-36HG | 2 MM W TO B CONNECTOR 36P HOUSIN | 900 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | SJW2K-34HG | 2 MM W TO B CONNECTOR 34P HOUSIN | 996 - Immediate | $1.78 | Vis detaljer |
![]() | ![]() | SJW2K-38HG | 2 MM W TO B CONNECTOR 38P HOUSIN | 1000 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | SJW2K-40HG | 2 MM W TO B CONNECTOR 40P HOUSIN | 991 - Immediate | $1.84 | Vis detaljer |
![]() | ![]() | SJW2K-08HG | 2 MM W TO B CONNECTOR 8P HOUSING | 514 - Immediate | $1.39 | Vis detaljer |