SJA 2.0mm Pitch Wire-to-Board Crimp Style Connector Series

JAM developed the 2.0 mm pitch connector series to be low cost and highly reliable. Available in through hole and surface mount technology

Image of JAM's SJA Series Wire-to-Board Crimp Style ConnectorThe JAM Japan Automatic Machine SJA series is very compact and durable. It features a very robust and secure locking mechanism. The connector has a multi-insertion guide and back rest. Polarized against mis-insertions. The housings are designed with rounded ergonomic edges for ease of mating and handling. The contacts have a current rating of 3 A with a voltage rating of AC/DC 250 V. JAM stocks 4-13 poles with lower and higher pole counts available upon request. A surface mount version is available upon request. The headers are also available with guideposts to avoid mis-insertion. Applicable wire size is AWG#22~#30. The series is RoHS compliant. The housing is made from Nylon 66 with a UL94V-0 Flammability rating. Available in multiple colors upon request. 200 mm pre-crimped double ended 24 AWG cable harness, part number 7203742MAC021-200 is available.

Features
  • 2.0 mm pitch connector with 3 A current rating
  • 4-13 pole count (lower pole counts available upon request)
  • Rated voltage: 250 VAC/DC
  • Applicable wire size: AWG #22~#30
  • Available in SMT and through-hole versions
  • Secure mating: multi-insertion guide and back rest
  • Rounded-edge design for easy mating and comfortable landing
  • Terminal is common with the SJH connector
Applications
  • Consumer electronics

SJA Series - Housings

BilledeManufacturer Part NumberBeskrivelseAntal positionerTilgængeligt antal PrisVis detaljer
2 MM W TO B CONNECTOR 6P HOUSINGSJA20-06HG2 MM W TO B CONNECTOR 6P HOUSING6990 - Immediate$0.63Vis detaljer
2 MM W TO B CONNECTOR 4P HOUSINGSJA20-04HG2 MM W TO B CONNECTOR 4P HOUSING4900 - Immediate$0.63Vis detaljer
2 MM W TO B CONNECTOR 7P HOUSINGSJA20-07HG2 MM W TO B CONNECTOR 7P HOUSING7730 - Immediate$0.70Vis detaljer
2 MM W TO B CONNECTOR 8P HOUSINGSJA20-08HG2 MM W TO B CONNECTOR 8P HOUSING8409 - Immediate$0.76Vis detaljer
2 MM W TO B CONNECTOR 11P HOUSINSJA20-11HG2 MM W TO B CONNECTOR 11P HOUSIN11989 - Immediate$0.76Vis detaljer
2 MM W TO B CONNECTOR 10P HOUSINSJA20-10HG2 MM W TO B CONNECTOR 10P HOUSIN10890 - Immediate$0.76Vis detaljer

SJA Series - Wafer Sides

BilledeManufacturer Part NumberBeskrivelseAntal positionerTilgængeligt antal PrisVis detaljer
2 MM W TO B CONNECTOR 13P HEADERSJA20-13WLB2 MM W TO B CONNECTOR 13P HEADER13990 - Immediate$6.72Vis detaljer
2 MM W TO B CONNECTOR 4P WAFER ASJA20-04WLB2 MM W TO B CONNECTOR 4P WAFER A4710 - Immediate$1.20Vis detaljer
2 MM W TO B CONNECTOR 5P WAFER ASJA20-05WLB2 MM W TO B CONNECTOR 5P WAFER A5974 - Immediate$1.33Vis detaljer
2 MM W TO B CONNECTOR 6P WAFER ASJA20-06WLB2 MM W TO B CONNECTOR 6P WAFER A6886 - Immediate$1.46Vis detaljer
2 MM W TO B CONNECTOR 7P WAFER ASJA20-07WLB2 MM W TO B CONNECTOR 7P WAFER A7984 - Immediate$1.90Vis detaljer
2 MM W TO B CONNECTOR 8P HEADERSJA20-08WLB2 MM W TO B CONNECTOR 8P HEADER8980 - Immediate$2.09Vis detaljer

SJA Series - Wafer Tops

BilledeManufacturer Part NumberBeskrivelseAntal positionerTilgængeligt antal PrisVis detaljer
2 MM W TO B CONNECTOR 4P WAFER SSJA20-04WSB2 MM W TO B CONNECTOR 4P WAFER S41121 - Immediate$1.08Vis detaljer
2 MM W TO B CONNECTOR 5P WAFER SSJA20-05WSB2 MM W TO B CONNECTOR 5P WAFER S51116 - Immediate$1.78Vis detaljer
2 MM W TO B CONNECTOR 6P WAFER SSJA20-06WSB2 MM W TO B CONNECTOR 6P WAFER S6673 - Immediate$1.90Vis detaljer
2 MM W TO B CONNECTOR 7P WAFER SSJA20-07WSB2 MM W TO B CONNECTOR 7P WAFER S7966 - Immediate$2.22Vis detaljer
2 MM W TO B CONNECTOR 8P HEADERSJA20-08WSB2 MM W TO B CONNECTOR 8P HEADER8996 - Immediate$2.35Vis detaljer
2 MM W TO B CONNECTOR 9P HEADERSJA20-09WSB2 MM W TO B CONNECTOR 9P HEADER9896 - Immediate$2.41Vis detaljer

Cable Harness

BilledeManufacturer Part NumberBeskrivelseKontaktendeTrådtykkelseTilgængeligt antal PrisVis detaljer
WIRE JUMPER FOR SJA & SJH CONNEC7203742MAC021-200WIRE JUMPER FOR SJA & SJH CONNECFatning til fatning24 AWG1478 - Immediate$5.20Vis detaljer

Hand Crimp Tool

BilledeManufacturer Part NumberBeskrivelseVærktøjsmetodeVærktøjstypeTil brug med/relaterede produkterTilgængeligt antal PrisVis detaljer
CRIMP TOOL FOR 720374-2MA-CPHT-720374LWCRIMP TOOL FOR 720374-2MA-CPManuelKrympetang720374-2MA-CP6 - Immediate$3,250.58Vis detaljer
Updated: 2024-08-26
Published: 2023-04-20