SB Board-to-Wire Connector Series

JAM’s SB 2.0 mm pitch, low cost, and friction lock connector series are UL 94-V0 rated and RoHS compliant

Image of JAM’s SB Board-to-Wire Connector SeriesJAM’s SB series is designed with a contact system that utilizes a dimple structure on both sides to assure high reliability against minor vibrations. The friction locking mechanism makes for reliable engagement and disengagement. The header and housing are compact with a high-density mounting design and have a structure that prevents misinsertion. The header has a box-type design to protect it from prying and flux migration and is available in both straight and right-angle options. The housing is made from nylon 66, while nylon 66 (GF) is used for the header. Both materials are UL 94-V0 flammability rated and RoHS compliant.

Specifications
  • Poles: 2 to 15
  • Pitch: 2.0 mm
  • Rated voltage: 250 VAC/DC
  • Rated current: 2 A
  • Withstand voltage: 500 VAC/1 min
  • Insulation resistance: 1000 MΩ over
  • Temperature range: -25°C to +85°C
  • Applicable PCB thickness: 0.8 mm to 1.6 mm
  • Applicable PCB hole dia.: φ0.8 mm
  • Wire size: 22 AWG to 33 AWG
Features
  • Contact features assure high reliability against small vibration
  • Structure of housing and wafer prevents misinsertion with a perfect lock
  • Header has a box design for prying protection
  • Compact with high-density mounting design
  • Friction lock
  • Through-hole type and PCB contacts are kinked for board retention
Applications
  • HVACs
  • Appliances
  • Consumer electronics
  • RC hobby industry
  • Drone industry

Headers Male Pins

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
2 MM W TO B CONNECTOR 3P HEADERSB20-03WL2 MM W TO B CONNECTOR 3P HEADER988 - Immediate$0.90Vis detaljer
2 MM W TO B CONNECTOR 2P HEADERSB20-02WL2 MM W TO B CONNECTOR 2P HEADER988 - Immediate$1.16Vis detaljer
2 MM W TO B CONNECTOR 4P HEADERSB20-04WL2 MM W TO B CONNECTOR 4P HEADER995 - Immediate$1.03Vis detaljer
2 MM W TO B CONNECTOR 4P HEADERSB20-04WS2 MM W TO B CONNECTOR 4P HEADER692 - Immediate$1.22Vis detaljer
2 MM W TO B CONNECTOR 5P HEADERSB20-05WS2 MM W TO B CONNECTOR 5P HEADER928 - Immediate$1.35Vis detaljer
2 MM W TO B CONNECTOR 6P HEADERSB20-06WS2 MM W TO B CONNECTOR 6P HEADER975 - Immediate$1.67Vis detaljer
2 MM W TO B CONNECTOR 7P HEADERSB20-07WS2 MM W TO B CONNECTOR 7P HEADER980 - Immediate$1.99Vis detaljer
2 MM W TO B CONNECTOR 5P HEADERSB20-05WL2 MM W TO B CONNECTOR 5P HEADER985 - Immediate$1.67Vis detaljer
2 MM W TO B CONNECTOR 6P HEADERSB20-06WL2 MM W TO B CONNECTOR 6P HEADER990 - Immediate$1.93Vis detaljer
2 MM W TO B CONNECTOR 7P HEADERSB20-07WL2 MM W TO B CONNECTOR 7P HEADER0$3.02Vis detaljer
2 MM W TO B CONNECTOR 8P HEADERSB20-08WS2 MM W TO B CONNECTOR 8P HEADER979 - Immediate$2.12Vis detaljer
2 MM W TO B CONNECTOR 9P HEADERSB20-09WL2 MM W TO B CONNECTOR 9P HEADER1000 - Immediate$2.83Vis detaljer
2 MM W TO B CONNECTOR 8P HEADERSB20-08WL2 MM W TO B CONNECTOR 8P HEADER990 - Immediate$3.41Vis detaljer
2 MM W TO B CONNECTOR 9P HEADERSB20-09WS2 MM W TO B CONNECTOR 9P HEADER1000 - Immediate$2.19Vis detaljer
2 MM W TO B CONNECTOR 10P HEADERSB20-10WS2 MM W TO B CONNECTOR 10P HEADER475 - Immediate$2.12Vis detaljer
2 MM W TO B CONNECTOR 10P HEADERSB20-10WL2 MM W TO B CONNECTOR 10P HEADER485 - Immediate$4.05Vis detaljer
2 MM W TO B CONNECTOR 12P HEADERSB20-12WS2 MM W TO B CONNECTOR 12P HEADER855 - Immediate$3.34Vis detaljer
2 MM W TO B CONNECTOR 11P HEADERSB20-11WL2 MM W TO B CONNECTOR 11P HEADER500 - Immediate$4.12Vis detaljer
2 MM W TO B CONNECTOR 13P HEADERSB20-13WS2 MM W TO B CONNECTOR 13P HEADER500 - Immediate$4.31Vis detaljer
2 MM W TO B CONNECTOR 11P HEADERSB20-11WS2 MM W TO B CONNECTOR 11P HEADER500 - Immediate$2.76Vis detaljer

Housings

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
2 MM W TO B CONNECTOR 2P HOUSINGSB20-02HG2 MM W TO B CONNECTOR 2P HOUSING1870 - Immediate$0.64Vis detaljer
2 MM W TO B CONNECTOR 3P HOUSINGSB20-03HG2 MM W TO B CONNECTOR 3P HOUSING838 - Immediate$0.64Vis detaljer
2 MM W TO B CONNECTOR 4P HOUSINGSB20-04HG2 MM W TO B CONNECTOR 4P HOUSING678 - Immediate$0.64Vis detaljer
2 MM W TO B CONNECTOR 9P HOUSINGSB20-09HG2 MM W TO B CONNECTOR 9P HOUSING965 - Immediate$0.90Vis detaljer
2 MM W TO B CONNECTOR 10P HOUSINSB20-10HG2 MM W TO B CONNECTOR 10P HOUSIN577 - Immediate$0.90Vis detaljer
2 MM W TO B CONNECTOR 12P HOUSINSB20-12HG2 MM W TO B CONNECTOR 12P HOUSIN796 - Immediate$0.90Vis detaljer
2 MM W TO B CONNECTOR 6P HOUSINGSB20-06HG2 MM W TO B CONNECTOR 6P HOUSING980 - Immediate$0.77Vis detaljer
2 MM W TO B CONNECTOR 5P HOUSINGSB20-05HG2 MM W TO B CONNECTOR 5P HOUSING935 - Immediate$0.77Vis detaljer
2 MM W TO B CONNECTOR 11P HOUSINSB20-11HG2 MM W TO B CONNECTOR 11P HOUSIN990 - Immediate$0.90Vis detaljer
2 MM W TO B CONNECTOR 14P HOUSINSB20-14HG2 MM W TO B CONNECTOR 14P HOUSIN975 - Immediate$0.96Vis detaljer
2 MM W TO B CONNECTOR 7P HOUSINGSB20-07HG2 MM W TO B CONNECTOR 7P HOUSING430 - Immediate$0.77Vis detaljer
2 MM W TO B CONNECTOR 8P HOUSINGSB20-08HG2 MM W TO B CONNECTOR 8P HOUSING979 - Immediate$0.77Vis detaljer
2 MM W TO B CONNECTOR 13P HOUSINSB20-13HG2 MM W TO B CONNECTOR 13P HOUSIN1000 - Immediate$2.06Vis detaljer
2 MM W TO B CONNECTOR 15P HOUSINSB20-15HG2 MM W TO B CONNECTOR 15P HOUSIN980 - Immediate$2.25Vis detaljer

Terminal Connectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TERMINAL SJA,SJH,SB CONNECTOR, T720374-2MACTERMINAL SJA,SJH,SB CONNECTOR, T19365 - Immediate$0.64Vis detaljer
LOOSE TERMINAL FOR SJA & SJH CON720374-2MAC-CPLOOSE TERMINAL FOR SJA & SJH CON9522 - Immediate$0.64Vis detaljer
TERMINAL SB CONNECTOR, TOP720464-2MATERMINAL SB CONNECTOR, TOP17587 - Immediate$0.64Vis detaljer
TERMINAL SJA,SJH,SB CONNECTOR, T720474-2MACTERMINAL SJA,SJH,SB CONNECTOR, T12398 - Immediate$0.64Vis detaljer

Wire Jumper

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
WIRE JUMPER FOR SJA & SJH CONNEC7203742MAC021-200WIRE JUMPER FOR SJA & SJH CONNEC1478 - Immediate$5.02Vis detaljer

Crimp Tool

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CRIMP TOOL FOR 720374-2MA-CPHT-720374LWCRIMP TOOL FOR 720374-2MA-CP6 - Immediate$3,139.70Vis detaljer
Published: 2024-07-22