MX81 Series Compact Board-to-Cable Connectors
JAE’s unsealed automotive-grade connector is ideal for small ECU applications
JAE’s MX81 series of unsealed compact connectors are ideal for interfacing with small control modules in vehicles. These connectors support a wide range of wire sizes as well as a high current-carrying capacity of over 10 A despite their compact size. They are tested to USCAR-2 and LV214 specifications to ensure reliability in high-vibration environments. This series shares the same crimp socket terminals as the popular MX80 series of sealed connectors, allowing the same reliable terminals to be used for both sealed and unsealed areas of the vehicle. The MX81 series can be used in various ECUs, sensors, switches, lighting, and other applications and is offered in multiple key code options.
Features
- Compatible with 0.13 mm² to 1.0 mm² wires
- Operating temperature range: -40°C to +125°C
- Pin header height: only 8.8 mm above board
- Hinged TPA integrated with the connector housing
- ISO/JASO/EWCAP/VDA standard 0.64 mm tab size
- High vibration performance (USCAR-2 V2, LV214 Severity 3) with board-to-cable type
- Multiple color key code options available
- 2.54 mm pitch between contacts
- Socket contacts are the same as those of sealed MX80 series
- Various automotive electrical control units (ECUs)
- Lighting
- Switches
- Sensors
- Other general automotive applications
MX81 Series Compact Board-to-Cable Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MX81A002NF1R470 | CONN PIN HDR 2 POS KEY 1 2.54MM | 835 - Immediate | $7.10 | Vis detaljer |
![]() | ![]() | MX81A002NF3R470 | CONN PIN HDR 2 POS KEY 3 2.54MM | 0 - Immediate | $7.67 | Vis detaljer |
![]() | ![]() | MX81A004NF1R300 | CONN PIN HDR 4 POS KEY 1 2.54MM | 480 - Immediate | $9.19 | Vis detaljer |
![]() | ![]() | MX81A004NF2R300 | CONN PIN HDR 4 POS KEY 2 2.54MM | 1867 - Immediate | $9.19 | Vis detaljer |
![]() | ![]() | MX81A002SF1 | CONN SOCKET HSG 2 POS KEY 1 2.54 | 743 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | MX81A002SF3 | CONN SOCKET HSG 2 POS KEY 3 2.54 | 4234 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | MX81A004SF1 | CONN SOCKET HSG 4 POS KEY 1 2.54 | 1757 - Immediate | $3.80 | Vis detaljer |
![]() | ![]() | MX81A004SF2 | CONN SOCKET HSG 4 POS KEY 2 2.54 | 854 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | MX80S08K3F1 | CONN SOCKET 0.75-1.0MM2 CRIMP TI | 23945 - Immediate | $1.39 | Vis detaljer |
![]() | ![]() | MX80S08K4F1 | CONN SOCKET CRIMP TIN | 0 - Immediate | $1.27 | Vis detaljer |
![]() | ![]() | MX80S08K5F1 | CONN SOCKET 0.13-0.22MM2 CRIMP T | 6068 - Immediate | $1.27 | Vis detaljer |
Related Parts
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CT150-19C-MX80 | HAND CRIMP TOOL, CONTACT FOR 0.7 | 3 - Immediate | $9,741.22 | Vis detaljer |
![]() | ![]() | CT150-19D-MX80 | TOOL HAND CRIMPER MX80 0.3-0.5MM | 1 - Immediate | $7,195.58 | Vis detaljer |
![]() | CT150-19E-MX80 | CRIMPER MX80 0.3-0.22MM2 | 2 - Immediate | $6,683.50 | Vis detaljer |