Pxxx0S3N Series SIDACtor® Protection Thyristor
IXYS' thyristor provides robust AC power line protection from overvoltage transients in hostile environments
IXYS' automotive-grade Pxxx0S3N-A SIDACtor series provides robust AC power line protection from overvoltage transients in hostile environments. The Pxxx0S3N-A series protects exposed interfaces in automotive, industrial, and ICT applications, such as automotive electronics and AC power supplies. The Pxxx0S3N-A switching voltage is much lower than the alternative components. This protection thyristor series is rated 6 kV/3 kA (8 μs/20 μs), enabling equipment compliance with regulatory and customer surge requirements.
- Ideal for high-reliability applications (AEC-Q101 and PPAP capable)
- Small size saves up to 50% of printed circuit board space compared to the TO-262 package
- Low voltage overshoot and low on-state voltage
- Fails short-circuit when surged in excess of ratings
- Automotive-grade (AEC-Q101 qualified)
- High surge rating 3 kA (8 μs/20 μs) protection
- Compact DO-214AB surface-mount package
- Component properties do not degrade after multiple surge events within their limits
Pxxx0S3N Series SIDACtor® Protection Thyristor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | P0720S3NLRP-A | THYRISTOR 65V 3KA DO-214AB | 2690 - Immediate | $35.12 | Vis detaljer |
![]() | ![]() | P3500S3NLRP-A | THYRISTOR 320V 3KA DO-214AB | 2990 - Immediate | $35.12 | Vis detaljer |
![]() | ![]() | P0640S3NLRP-A | THYRISTOR 58V 3KA DO-214AB | 2954 - Immediate | $35.12 | Vis detaljer |
![]() | ![]() | P1300S3NLRP-A | THYRISTOR 120V 3KA DO-214AB | 2990 - Immediate | $35.12 | Vis detaljer |
![]() | ![]() | P1900S3NLRP-A | THYRISTOR 155V 3KA DO-214AB | 3000 - Immediate | $35.12 | Vis detaljer |
![]() | ![]() | P2300S3NLRP-A | THYRISTOR 180V 3KA DO-214AB | 2866 - Immediate | $35.12 | Vis detaljer |
![]() | ![]() | P2600S3NLRP-A | THYRISTOR 220V 3KA DO-214AB | 2961 - Immediate | $35.12 | Vis detaljer |
![]() | ![]() | P1100S3NLRP-A | THYRISTOR 90V 3KA DO-214AB | 3000 - Immediate | $35.12 | Vis detaljer |
![]() | ![]() | P3800S3NLRP-A | THYRISTOR 350V 3KA DO-214AB | 6571 - Immediate | $35.12 | Vis detaljer |
![]() | ![]() | P2100S3NLRP-A | THYRISTOR 170V 3KA DO-214AB | 3000 - Immediate | $35.12 | Vis detaljer |
![]() | ![]() | P0900S3NLRP-A | THYRISTOR 75V 3KA DO-214AB | 0 - Immediate | $32.27 | Vis detaljer |
![]() | ![]() | P3100S3NLRP-A | THYRISTOR 275V 3KA DO-214AB | 5460 - Immediate | $35.12 | Vis detaljer |