XENSIV™ PAS CO2 5 V Kits

Infineon's XENSIV PAS CO2 5 V kits simplify air quality monitoring and optimize energy efficiency

Image of Infineon's XENSIV™ PAS CO2 5 V Kits Infineon's XENSIV PAS CO2 5 V is a real CO2 sensor based on photoacoustic spectroscopy technology. The sensor comes in a miniaturized size and provides accurate CO2 data outputs. Its compact design facilitates seamless integration and smooth high-volume assembly, while its robust performance enables the sensor to fulfill the requirements of the WELL Building Standard™. The XENSIV PAS CO2 5 V targets a wide range of HVAC applications and indoor air quality devices.

Two new boards are available from Infineon for evaluation and prototyping with the XENSIV PAS CO2 5 V sensor: the XENSIV PAS CO2 5 V mini-board and the XENSIV PAS CO2 5 V Sensor2Go. The XENSIV PAS CO2 5 V mini-board enables precise CO2 measurements in a compact size. This board requires no reflow process and is compatible with combined PCB layouts, allowing an easy transition to reflow assembly for later use. It integrates seamlessly with the Sensor2Go kit and is available in small quantities to enable small-scale evaluations and early-stage application development. The XENSIV PAS CO2 5 V Sensor2Go kit empowers developers with seamless CO2 sensor integration and a plug-and-play solution. With effortless connectivity to the graphical user interface (GUI), users can accurately measure real-time CO2 data from multiple kits. This user-friendly development kit facilitates prototyping and represents an ideal CO2 monitoring solution for ventilation applications.

Features
  • XENSIV PAS CO2 5 V mini-board
    • 5 V for the emitter
    • Compact size
    • Easy connection with standard 2.54 mm pin headers
    • No reflow process required
    • Compatibility with combined PCB layouts
    • Seamless integration with Sensor2Go kit
  • XENSIV PAS CO2 5 V Sensor2Go kit
    • 5 V for the emitter
    • Plug-and-play solution via micro-USB cable
    • Auto baseline correction feature
    • Pressure correction (user i/p) feature
    • Integrated signal conditioning
    • Export data feature
Benefits
  • XENSIV PAS CO2 5 V mini-board
    • Space-saving design
    • Simplified assembly process
    • Cost reduction (no reflow equipment)
    • Efficient testing and validation
    • Fast prototyping
    • Availability in small quantities
  • XENSIV PAS CO2 5 V Sensor2Go kit
    • Easy performance evaluation
    • Logging of the sensor history
    • Direct CO2 read-outs in ppm
    • GUI connectivity to multiple kits
    • Compact and portable design
    • Quick setup and operation
Applications
  • HVAC (heating, ventilation, air conditioning) for residential and commercial applications
  • Smart homes and buildings (smart thermostats, lighting, smart conference systems, and air quality devices)
  • Smart horticulture/greenhouses
  • Smart fridges (spoiled food detection)

XENSIV™ PAS CO2 5 V Kits

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL BOARDEVALCO25VMINIBOARDTOBO1EVAL BOARD20 - Immediate$142.30Vis detaljer
EVAL BOARDEVALCO25VSENSOR2GOTOBO1EVAL BOARD3 - Immediate$233.99Vis detaljer
Published: 2024-06-17