TRAVEO™ T2G Body-Entry Lite Kit
Infineon Technologies' low-cost kit allows users to evaluate and debug automotive MCU projects
Infineon Technologies TRAVEO™ T2G body-entry lite evaluation kit enables the evaluation and development of customer applications using the TRAVEO T2G body-entry MCU. This low-cost kit provides higher system efficiency with a reliable high default output state. The kit ensures high protection against system noise and allows for easy device replacement for projects.
- Arduino-compatible connectors
- Two Shield2Go connectors
- mikroBUS™ connector
- Expansion header
- CAN connector
- Fully compatible with the ModusToolbox™
TRAVEO™ T2G Body-Entry Lite Kit
| Billede | Manufacturer Part Number | Beskrivelse | Type | Central processor | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KITT2G-B-ELITE | INTERFACE DEVELOPMENT TOOLS | MCU 32-bit | ARM® Cortex®-M0+, Cortex®-M4F | CYT4BF | 17 - Immediate | $871.94 | Vis detaljer |
TRAVEO™ T2G Body-Entry Lite ICs
| Billede | Manufacturer Part Number | Beskrivelse | Central processor | Hastighed | Tilslutningsmuligheder | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CYT2BL5CAAQ0AZEGS | IC MCU 32BT 4.063MB FLSH 100LQFP | ARM® Cortex®-M0+, ARM® Cortex®-M4F | 100MHz, 160MHz | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | 58 - Immediate | $114.56 | Vis detaljer |
![]() | ![]() | CYT4BF8CEDQ0AEEGS | IC MCU 32BT 8.1875MB FLSH 176QFP | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | 153 - Immediate | $219.30 | Vis detaljer |
![]() | ![]() | CYT4BF8CEDQ0AESGS | IC MCU 32BT 8.1875MB FLSH 176QFP | ARM® Cortex®-M0+, ARM® Cortex®-M7 | 100MHz, 350MHz | CANbus, EBI/EMI, I2C, LINbus, SPI, UART/USART | 388 - Immediate | $214.61 | Vis detaljer |