Shield2Go Security for OPTIGA™ Trust M
Infineon’s boards enable the fastest evaluation and development of a secure IoT system in the market
Infineon’s Shield2Go for OPTIGA Trust M offers a unique customer and evaluation experience – the boards are equipped with one OPTIGA Trust M security chip on an easy to handle PCB. Customers can now develop their own system solutions by combining Shield2Go boards with Infineon My IoT adapter board. The Infineon My IoT Adapter board is Arduino form-factor compatible and allows customers to use popular IoT evaluation platforms. All these facts enable the fastest evaluation and development of a secured IoT system in the market.
- CC EAL6+ (high) certified high-end security controller
- ECC NIST P-256/P-384
- RSA® 1024/2048
- SHA-256
- TRNG/DRNG
- I²C interface with shielded connection
- Hibernate mode for zero power consumption
- USON-10-2 package
- Standard and extended temperature ranges: -40°C to + 105°C
- Up to 10 kB user memory
- Protected updates
- Usage counters
- Dynamic object (e.g., credentials) locking
- Device security monitor
- Lifetime of 20 years for industrial and infrastructure applications
- Cryptographic toolbox
- MIT licensed software framework on GitHub
Shield2Go Security for OPTIGA™ Trust M
| Billede | Manufacturer Part Number | Beskrivelse | Type | Funktion | Udnyttet IC/del | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | S2GOSECURITYOPTIGAMTOBO1 | S2GO SECURITY OPTIGA M | Interface | Sikkerhed | OPTIGA Trust M | 0 - Immediate | $61.09 | Vis detaljer |