PSOC™ Control C3 Microcontrollers
Infineon Technologies PSOC Control C3 microcontrollers are the next generation of industrial MCUs
The PSOC Control family of microcontrollers from Infineon are the next generation of MCUs developed specifically for motor control and power conversion applications. This high-performance Arm® Cortex®-M33 microcontroller family enables designers to deliver the market innovations customers expect from their next-generation devices.
The PSOC Control C3 enables real-time control of motor and power conversion systems that need to respond to real-time events with minimal delay and low utilization. It uses fast analog and digital peripherals to support wide-bandgap (WBG) systems and has integrated features to reduce system BOM costs. The PSOC Control C3 MCUs are PSA Certified™ Level 2 for advanced security and safety and come with ready-to-use code examples and development tools supported in the ModusToolbox™ software suite. This latest family of microcontrollers will increase performance and efficiency for next-generation products.
Advanced features of the PSOC Control microcontroller include the high-performance ADC and an integrated coordinate rotation digital computer (CORDIC) accelerator. With true synchronous idle sampling of up to 16 analog signals from the single-core ADC, up to 25% faster results are possible without any sampling jitter. The CORDIC accelerator can off-load CPU and increase computational power for real-time critical tasks such as field-oriented motor control algorithms. In addition, the programmable timer/counter pulse-width modulator (TCPWM) has a motion interface (MOTIF) block that can be used to communicate motor control signals. This unique combination of power and performance will bring the next generation of industrial solutions to market.
To enable a variety of applications with optimized solutions, Infineon offers the PSOC Control C3M product line specifically for motor control applications, with Entry (best value) and Main Line (more features, higher performance) families of products.
- PSOC Control C3 entry line
- Arm Cortex-M33 100 MHz
- Up to 256 kB ECC Flash and 64 kB SRAM, 16 kB I-Cache
- 12-bit 6 Msps SAR ADC up to 18-ch
- TCPWM: Low power modes – deep sleep (<10 µA), sleep, hibernate (<1 µA)
- CORDIC accelerator
- Security: PSA L2 certified
- Safety: Class B and SIL 2 compliant
- Packages: QFP-48, QFN-48, QFP-64, and QFN-64
- PSOC Control C3 main line
- Arm Cortex-M33 180 MHz
- Up to 256 kB ECC Flash and 64 kB SRAM, 16 kB I-Cache
- 12-bit 12-Msps SAR ADC up to 18-ch
- Timer, counter, and PWM (TCPWM): Low power modes, deep sleep (<10 µA), sleep, hibernate (<1 µA)
- CORDIC accelerator
- >100 ps high-resolution PWM
- Security: PSA L2 certified
- Safety: Class B and SIL 2 compliant
- Packages: QFP-48, QFN-48, QFP-64, QFN-64, and QFP-80
- Smart home and home appliances
- Power and gardening tools
- Lawn mower robots
- Home robots
- Residential aircon ODU
- Large and medium home appliance drives
- Industrial motor control
- General purpose drives
- Servo drives
- Commercial aircon/HVAC
- Robotics
- Server and Telecom
- Telecom PSUs
- Server PSUs
- Workstation PSUs
- Renewables
- PV inverters
- LEV
- EV charging
- PSOC Control is supported in ModusToolbox Software, a modern, extensible development ecosystem provided as a collection of development tools, libraries, and embedded runtime assets
- The ModusToolbox Industrial technology pack installs the ModusToolbox Motor Suite, a comprehensive software solution designed to simplify and accelerate the development of motor control systems
- ModusToolbox Power Suite is a free-of-charge package specifically designed for power conversion engineers and offers power conversion-specific libraries, evaluation tools, and code examples
PSOC™ Control C3 Microcontrollers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PSC3M5FDS2AFQ1XQSA1 | PSC3M5FDS2AFQ1XQSA1 | 88 - Immediate | $48.18 | Vis detaljer |
![]() | ![]() | PSC3M5FDS2ACQ1AQSA1 | PSOC CONTROL CHIP | 110 - Immediate | $45.08 | Vis detaljer |
Evaluation and Development Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | KITPSC3M52GOTOBO1 | KITPSC3M52GOTOBO1 | 25 - Immediate | $240.41 | Vis detaljer |
![]() | ![]() | KITPSC3M5DP1 | KITPSC3M5DP1 | 4 - Immediate | $1,151.72 | Vis detaljer |
![]() | ![]() | KITPSC3PFC1TOBO1 | KITPSC3PFC1TOBO1 | 43 - Immediate | $1,535.80 | Vis detaljer |
![]() | ![]() | KITPSC3M5CC2 | EVAL BOARD FOR PSC3M5FDS2AFQ1 | 2 - Immediate | $2,090.11 | Vis detaljer |
![]() | ![]() | KITPSC3M5EVK | PSC3M5FDS2AFQ1 EVAL BOARD | 17 - Immediate | $300.39 | Vis detaljer |
![]() | ![]() | KITPSC3M5MC1 | EVAL BOARD FOR PSC3M5FDS2AFQ1 | 2 - Immediate | $2,444.13 | Vis detaljer |
![]() | ![]() | USB0010TOBO1 | USB0010TOBO1 | 0 - Immediate | See Page for Pricing | Vis detaljer |