DPS310 Digital Barometric Pressure Sensors

Infineon features their DPS310 digital barometric pressure sensors with temperature for portable devices

Image of Infineon DPS310 Digital Barometric Pressure Sensors Infineon Technologies' DPS310XTSA1 is a miniaturized digital barometric air pressure sensor with high accuracy, high stability, and low current consumption. The pressure sensor is capable of measuring both pressure and temperature. The pressure sensor element is based on a capacitive sensing principle which guarantees high precision during temperature changes. The 8-pin LGA package makes the DPS310 ideal for mobile applications and wearable devices. The internal signal processor converts the output from the pressure and temperature sensor elements to 24-bit results. Each unit is individually calibrated and the calibration coefficients calculated during this process are stored in the calibration registers. The coefficients are used in the application to convert the measurement results to high accuracy pressure and temperature values. They can store up to 32 measurement results, allowing for a reduced host processor-polling rate. Sensor measurements and calibration coefficients are available through the serial I2C or SPI interface. The measurement status is indicated by status bits or interrupts on the SDO pin.

Features
  • Pressure sensor precision: ±0.005 hPa (or ±0.05 m) (high precision mode)
  • Relative accuracy: ±0.06 hPa (or ±0.5 m)
  • Absolute accuracy: ±1 hPa (or ±8 m)
  • Temperature accuracy: ±0.5°C
  • Pressure temperature sensitivity: 0.5 Pa/K
  • Measurement time: typical: 27.6 ms for standard mode (16 x). minimum: 3.6 ms for low precision mode
  • Average current consumption: 1.7 μA for pressure measurement, 1.5 μA for temperature measurement @ 1 Hz sampling rate, 0.5 μA for standby.
  • Supply voltage: VDDIO: 1.2 V to 3.6 V, VDD: 1.7 V to 3.6 V
  • Operating modes: command (manual), background (automatic), and standby
  • Calibration: individually calibrated with coefficients for measurement correction
  • FIFO: stores up to 32 pressure or temperature measurements
  • Package dimensions: 8-pin LGA, 2.0 mm x 2.5 mm x 1.0 mm
  • Green product RoHS-compliant
  • Interface: I2C and SPI (both with optional interrupt)
  • Operation range: pressure: 300 hPa to 1200 hPa. temperature: -40°C to +85°C
Applications
  • Indoor navigation
  • Health and sports
  • Outdoor navigation
  • Weather stations
  • HDD drivers
  • Drones

DPS310 Digital Barometric Pressure Sensors

BilledeManufacturer Part NumberBeskrivelseTryktypeDriftstrykTilgængeligt antal PrisVis detaljer
SENSOR 17.4PSIA 24BIT 8VLGADPS310XTSA1SENSOR 17.4PSIA 24BIT 8VLGAAbsolut4,35PSI – 17,4PSI (30kPa – 120kPa)0 - ImmediateSee Page for PricingVis detaljer
Published: 2016-12-08