DSF Series Supercapacitors
Cornell Dubilier/Illinois Capacitor's supercapacitors come in 17 value/voltage combinations ranging in capacitance from 1.5 F to 600 F
Cornell Dubilier/Illinois Capacitor's DSF supercapacitors offer a notable jump in voltage rating over typical supercapacitors to 3.0 WVDC for a single component and 6.0 WVDC for a dual-pack device. This higher voltage specification results in greater energy densities, which in turn saves space and may reduce the number of devices required. The DSF Series includes 17 different value/voltage combinations, ranging in capacitance from 1.5 F to 600 F, with voltage ratings from 3.0 WVDC to 6 WVDC. Multiple devices can be banked in series or parallel for even higher voltage or capacitance.
- Cost-effective
- Ultra-low self-discharge current
- Operating temperature:
- -40°C to +85°C at 2.5 V, 5.0 V
- -40°C to +65°C at 3.0 V, 6.0 V
- Capacitance range: 1.5 F to 600 F
- High energy density (24% more than 2.7 V)
- Low ESR
- 500,000+ charge/discharge cycles typical
- Solar/wind energy storage
- Energy harvesting
- Pulse power
- UPS systems
- Smart electric meters
- Asset tracking
DSF Series Supercapacitors
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Nominel | Levetid @ temp. | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DSF106Q3R0 | CAPACITOR 10F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 3786 - Immediate | $15.41 | Vis detaljer |
![]() | ![]() | DSF107Q3R0 | CAPACITOR 100F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 99 - Immediate | $77.47 | Vis detaljer |
![]() | ![]() | DSF117Q3R0 | CAPACITOR 110F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 0 - Immediate | $71.45 | Vis detaljer |
![]() | ![]() | DSF155Q6R0HAE | CAPACITOR 1.5F -10%, +30% 6V TH | 6 V | 1000 timer @ 85°C | 128 - Immediate | $25.61 | Vis detaljer |
![]() | ![]() | DSF207Q3R0 | CAPACITOR 200F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 84 - Immediate | $107.46 | Vis detaljer |
![]() | ![]() | DSF255Q6R0JBE | CAPACITOR 2.5F -10%, +30% 6V TH | 6 V | 1000 timer @ 85°C | 0 - Immediate | $29.35 | Vis detaljer |
![]() | ![]() | DSF256Q3R0 | CAPACITOR 25F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 92 - Immediate | $30.88 | Vis detaljer |
![]() | ![]() | DSF305Q3R0 | CAPACITOR 3F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 781 - Immediate | $12.36 | Vis detaljer |
![]() | ![]() | DSF355Q6R0JBF | CAPACITOR 3.5F -10%, +30% 6V TH | 6 V | 1000 timer @ 85°C | 116 - Immediate | $33.22 | Vis detaljer |
![]() | ![]() | DSF357Q3R0 | CAPACITOR 350F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 21 - Immediate | $160.59 | Vis detaljer |
![]() | ![]() | DSF407Q3R0 | CAPACITOR 400F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 26 - Immediate | $145.25 | Vis detaljer |
![]() | ![]() | DSF477Q3R0 | CAPACITOR 470F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 0 - Immediate | $155.46 | Vis detaljer |
![]() | ![]() | DSF505Q3R0 | CAPACITOR 5F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 0 - Immediate | $12.62 | Vis detaljer |
![]() | ![]() | DSF505Q6R0JBG | CAPACITOR 5F -10%, +30% 6V TH | 6 V | 1000 timer @ 85°C | 1150 - Immediate | $43.18 | Vis detaljer |
![]() | ![]() | DSF506Q3R0 | CAPACITOR 50F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 29 - Immediate 300 - Factory Stock | $43.87 | Vis detaljer |
![]() | ![]() | DSF607Q3R0 | CAPACITOR 600F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 8 - Immediate | $197.30 | Vis detaljer |
![]() | ![]() | DSF705Q3R0 | CAPACITOR 7F -10%, +30% 3V TH | 3 V | 1000 timer @ 85°C | 226 - Immediate 2400 - Factory Stock | $14.27 | Vis detaljer |