ReBeL® Lightweight Robot

Igus' lightweight robot is prepared for human-robot collaboration applications

Image of Igus' ReBeL® Lightweight Robot Igus' ReBeL stands for robotic embedded-BLDC and electronics link. The robot is ideally suited for cobot applications due to its compact and lightweight design. This makes it particularly suitable for assembly tasks, quality inspection tasks, and the service area. The ReBeL can lift a payload of up to 2 kg. Each of its individual joints can be rotated almost 360°.

ReBeL offers a ready-made plug-and-play solution where the control system is integrated into the foot or as an open-source variant. These options are available for both six and four degrees of freedom.

Plug-and-play features
  • ReBeL robot with six degrees of freedom
  • Download Igus robot control software now for free and try it out Igus Robot Control Software (iRC)
  • No switch cabinet, control system integrated into the base
  • Power supply unit
  • Ethernet cable
  • Emergency stop switch
  • Documentation
Open source features
  • ReBeL robot with six degrees of freedom
  • Without: robot control system, power supply and software
  • The individual axis module control systems can be addressed via CAN bus
Applications
  • Ideal for industrial, service, and educational applications
  • Event and catering automation
  • Pick and place tasks
  • Assembling aid
  • Quality control
  • Education area for university and school training purposes

ReBeL® Cobot

BilledeManufacturer Part NumberBeskrivelseAntal akserMaksimum nyttelastArbejdsområde (rækkevidde)Tilgængeligt antal PrisVis detaljer
ROBOT COBOT 4-AXIS 3KG PAYLOADREBEL-4DOF-OSROBOT COBOT 4-AXIS 3KG PAYLOAD43kg495mm0 - Immediate$38,546.38Vis detaljer
ROBOT COBOT 4-AXIS 3KG PAYLOADREBEL-4DOF-02ROBOT COBOT 4-AXIS 3KG PAYLOAD43kg495mm1 - Immediate$41,845.01Vis detaljer
ROBOT COBOT 6-AXIS 2KG PAYLOADREBEL-6DOF-OSROBOT COBOT 6-AXIS 2KG PAYLOAD62kg664mm3 - Immediate$58,474.20Vis detaljer
ROBOT COBOT 6-AXIS 2KG PAYLOADREBEL-6DOF-02ROBOT COBOT 6-AXIS 2KG PAYLOAD62kg664mm7 - Immediate$49,143.75Vis detaljer

Cobot End Effectors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
REBEL COBOT GRIPPER SET - SCHUNKREBELEQUSNK120REBEL COBOT GRIPPER SET - SCHUNK1 - Immediate$13,535.27Vis detaljer
REBEL COBOT GRIPPER SET - SCHUNKREBELEQUSNK110REBEL COBOT GRIPPER SET - SCHUNK1 - Immediate$14,766.75Vis detaljer
REBEL COBOT GRIPPER SET - COBOTPREBELEQUSLZ100REBEL COBOT GRIPPER SET - COBOTP1 - Immediate$15,302.86Vis detaljer
REBEL COBOT GRIPPER SET - SCHUNKREBELEQUSNK130REBEL COBOT GRIPPER SET - SCHUNK1 - Immediate$18,790.05Vis detaljer

Robotics Accessories

BilledeManufacturer Part NumberBeskrivelseTilbehørstypePrisVis detaljer
REBEL BASEREBEL-BASE-0300REBEL BASEBase$1,131.44Vis detaljer
REBEL EDUCATION KITREBEL-EDUCATION-0100REBEL EDUCATION KITUddannelsessæt$5,341.64Vis detaljer
REBEL SKIN - ANTISTATIC PROTECTIREBEL-SKIN-0100REBEL SKIN - ANTISTATIC PROTECTICoverkit$3,379.54Vis detaljer
REBEL SKIN - PROTECTIVE HOOD FORREBEL-SKIN-0210REBEL SKIN - PROTECTIVE HOOD FORCoverkit$5,561.83Vis detaljer
REBEL FINGER GRIPPER0-REBEL-HANDREBEL FINGER GRIPPER1.00 lbs (0.45 kg)$23,213.02Vis detaljer
REBEL JOINT  80MM  NO BRAKE   MORL-SE-80-50-0000REBEL JOINT 80MM NO BRAKE MOGear Box$6,161.85Vis detaljer
REBEL JOINT  80MM  NO BRAKE   ABRL-SE-80-50-0010REBEL JOINT 80MM NO BRAKE ABGear Box$6,411.77Vis detaljer
REBEL JOINT  105MM  NO BRAKE   MRL-SE-105-70-0000REBEL JOINT 105MM NO BRAKE MGear Box$8,933.00Vis detaljer
REBEL JOINT  105MM   BRAKE   MOTRL-SE-105-70-0100REBEL JOINT 105MM BRAKE MOTGear Box$8,992.53Vis detaljer
REBEL JOINT  105MM  NO BRAKE   ARL-SE-105-70-0010REBEL JOINT 105MM NO BRAKE AGear Box$9,247.08Vis detaljer
REBEL JOINT  105MM   BRAKE   ABSRL-SE-105-70-0110REBEL JOINT 105MM BRAKE ABSGear Box$9,575.94Vis detaljer

ReBeL® Cable Carrier

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CABLE CARRIER FOR REBEL COBOTRBTX-IGUS-0007CABLE CARRIER FOR REBEL COBOT3 - Immediate$4,507.36Vis detaljer
Published: 2024-04-11