SUCOFLEX® 500 High-Flex Microwave Cable Assemblies
HUBER+SUHNER SUCOFLEX® 500 series offers the ultimate in test performance and accuracy up to 70 GHz
HUBER+SUHNER SUCOFLEX® 500 assemblies deliver unmatched performance and reliability. Their unique cable and connector design ensures superior phase and amplitude stability under flexure, movement, temperature, and tensile stress while providing excellent return and insertion loss up to 70 GHz.
Featuring a rotary-swaged, low-loss inner conductor and rugged construction, SUCOFLEX 500 assemblies withstand over 100,000 flex cycles without performance degradation, ensuring exceptional longevity.
- Applicable in frequencies up to 70 GHz
- Excellent insertion and return loss
- Outstanding phase and amplitude stability with flexure and movement
- Very long service life: greater than 100,000 flex cycles
- Wide range of interface options
- Benchtop testing
- RF production testing
- RF module testing
- Automated test equipment (ATE)
- Portable test equipment
- Scalar network analyzers
- Test rack systems
- Vector network analyzers (VNAs)
- High-speed digital testing (HSDT)
SUCOFLEX® 500 High-Flex Microwave Cable Assemblies
| Billede | Manufacturer Part Number | Beskrivelse | Type | 1. stikforbindelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SF526S/11PC35/11PC35/36IN | COAX CBL 3.5MM TO 3.5MM 36" | 3,5mm til 3,5mm | 3,5mm stik (han) | 3 - Immediate | $4,979.25 | Vis detaljer |
![]() | ![]() | SF570S/11PC185/11PC185/24IN | COAX CBL 1.85MM TO 1.85MM 24" | 1,85mm til 1,85mm | 1,85Mm stik (han) | 0 - Immediate | $9,558.56 | Vis detaljer |
![]() | ![]() | SF550E/11PC24/11PC24/24IN | COAX CBL 2.4MM TO 2.4MM 24" | 2,4mm til 2,4mm | 2,4mm stik (han) | 1 - Immediate | $3,922.30 | Vis detaljer |
![]() | ![]() | SF570E/11PC185/11PC185/36IN | COAX CBL 1.85MM TO 1.85MM 36" | 1,85mm til 1,85mm | 1,85Mm stik (han) | 1 - Immediate | $5,049.49 | Vis detaljer |
![]() | ![]() | SF550E/11PC24/11PC24/36IN | COAX CBL 2.4MM TO 2.4MM 36" | 2,4mm til 2,4mm | 2,4mm stik (han) | 2 - Immediate | $3,922.30 | Vis detaljer |
![]() | ![]() | PMA SF550E/11PC24/11PC24/24IN | COAX CBL 2.4MM TO 2.4MM 24" | 2,4mm til 2,4mm | 2,4mm stik (han) | 3 - Immediate | $4,633.84 | Vis detaljer |
![]() | ![]() | PMA SF550E/11PC24/11PC24/36IN | COAX CBL 2.4MM TO 2.4MM 36" | 2,4mm til 2,4mm | 2,4mm stik (han) | 1 - Immediate | $4,817.70 | Vis detaljer |
![]() | ![]() | SF526S/11PC35/11PC35/48IN | COAX CBL 3.5MM TO 3.5MM 4' | 3,5mm til 3,5mm | 3,5mm stik (han) | 5 - Immediate | $5,319.51 | Vis detaljer |
![]() | ![]() | PMASF550S/11SK/11SK/24IN | COAX CBL 2.92MM TO 2.92MM 24" | 2,92mm til 2,92mm | 2,92mm stik (han) | 2 - Immediate | $6,825.39 | Vis detaljer |
![]() | ![]() | SF550S/11PC24/11PC24/48IN | COAX CBL 2.4MM TO 2.4MM 4' | 2,4mm til 2,4mm | 2,4mm stik (han) | 1 - Immediate | $8,145.63 | Vis detaljer |
![]() | ![]() | PMASF550S/11SK/11SK/36IN | COAX CBL 2.92MM TO 2.92MM 36" | 2,92mm til 2,92mm | 2,92mm stik (han) | 1 - Immediate | $7,317.18 | Vis detaljer |
![]() | ![]() | PMA SF550S/11PC24/11PC24/36IN | COAX CBL 2.4MM TO 2.4MM 36" | 2,4mm til 2,4mm | 2,4mm stik (han) | 1 - Immediate | $9,128.33 | Vis detaljer |
![]() | ![]() | SF550S/11PC24/11PC24/36IN | COAX CBL 2.4MM TO 2.4MM 36" | 2,4mm til 2,4mm | 2,4mm stik (han) | 0 - Immediate | $7,726.37 | Vis detaljer |
![]() | ![]() | SF570S/11PC185/11PC185/48IN | COAX CBL 1.85MM TO 1.85MM 4' | 1,85mm til 1,85mm | 1,85Mm stik (han) | 1 - Immediate | $10,771.53 | Vis detaljer |
![]() | ![]() | PMASF570S/11PC185/11PC185/36IN | COAX CBL 1.85MM TO 1.85MM 36" | 1,85mm til 1,85mm | 1,85Mm stik (han) | 1 - Immediate | $11,953.69 | Vis detaljer |
![]() | ![]() | PMA SF570E/11PC185/11PC185/36IN | COAX CBL 1.85MM TO 1.85MM 36" | 1,85mm til 1,85mm | 1,85Mm stik (han) | 9 - Immediate | $5,965.56 | Vis detaljer |
![]() | ![]() | SF550S/11SK/11SK/48IN | COAX CBL 2.92MM TO 2.92MM 4' | 2,92mm til 2,92mm | 2,92mm stik (han) | 7 - Immediate | $6,621.05 | Vis detaljer |
![]() | ![]() | SF570S/11PC185/11PC185/36IN | COAX CBL 1.85MM TO 1.85MM 36" | 1,85mm til 1,85mm | 1,85Mm stik (han) | 1 - Immediate | $10,118.01 | Vis detaljer |
![]() | ![]() | PMASF570S/11PC185/11PC185/24IN | COAX CBL 1.85MM TO 1.85MM 24" | 1,85mm til 1,85mm | 1,85Mm stik (han) | 2 - Immediate | $11,202.15 | Vis detaljer |
![]() | ![]() | SF570E/11PC185/11PC185/24IN | COAX CBL 1.85MM TO 1.85MM 24" | 1,85mm til 1,85mm | 1,85Mm stik (han) | 1 - Immediate | $4,854.54 | Vis detaljer |