FH52 Series Robust FPC/FFC Connector

Hirose presents 0.5 mm pitch, 2 mm height robust connectors

Image of Hirose FH52 Series Robust FPC/FFC ConnectorThe FH52 robust FPC/FFC connectors from Hirose offer both a unique contact design and robust lock structure making it useful in multiple applications. The series offers strong actuator retention enabling the series to handle rough operating conditions. The FH52 series is 0.5 mm pitch and 2 mm height, is halogen-free, and has a flame-retardant level of UL94V-0.

Features Applications
  • Robust lock structure with unique contact design
  • Increased FPC/FFC retention force with tabs
  • Board area under the connector is available for PCB patterning
  • Compatible with automotive mounting
  • RoHS compliant, halogen-free product
  • Automotive
  • Laptop PCs
  • Industrial controller units
  • PPC, MFP
  • Optical drives

FH52 Series Robust FPC/FFC Connector

BilledeManufacturer Part NumberBeskrivelseTermineringTilgængeligt antal Vis detaljer
CONN FFC BOTTOM 20POS 0.5MM R/AFH52-20S-0.5SHCONN FFC BOTTOM 20POS 0.5MM R/ALoddemetal3007 - ImmediateVis detaljer
CONN FFC BOTTOM 6POS 0.5MM R/AFH52-6S-0.5SH(99)CONN FFC BOTTOM 6POS 0.5MM R/ALoddemetal2308 - ImmediateVis detaljer
CONN FFC BOTTOM 12POS 0.5MM R/AFH52K-12S-0.5SHCONN FFC BOTTOM 12POS 0.5MM R/ALoddemetal8407 - ImmediateVis detaljer
CONN FFC BOTTOM 50POS 0.5MM R/AFH52-50S-0.5SHCONN FFC BOTTOM 50POS 0.5MM R/ALoddemetal5473 - ImmediateVis detaljer
CONN FFC BOTTOM 40POS 0.5MM R/AFH52-40S-0.5SH(99)CONN FFC BOTTOM 40POS 0.5MM R/ALoddemetal13253 - ImmediateVis detaljer
RECEPTACLE, 0.5MM PITCH, 45.1MMFH52K-80S-0.5SH(05)RECEPTACLE, 0.5MM PITCH, 45.1MMLoddemetal4047 - ImmediateVis detaljer
CONN FFC BOTTOM 6POS 0.5MM R/AFH52-6S-0.5SHCONN FFC BOTTOM 6POS 0.5MM R/ALoddemetal2973 - ImmediateVis detaljer
CONN FFC BOTTOM 8POS 0.5MM R/AFH52-8S-0.5SHCONN FFC BOTTOM 8POS 0.5MM R/ALoddemetal1467 - ImmediateVis detaljer
CONN FFC BOTTOM 10POS 0.5MM R/AFH52-10S-0.5SHCONN FFC BOTTOM 10POS 0.5MM R/ALoddemetal6508 - ImmediateVis detaljer
CONN FFC BOTTOM 15POS 0.5MM R/AFH52-15S-0.5SHCONN FFC BOTTOM 15POS 0.5MM R/ALoddemetal443 - ImmediateVis detaljer
CONN FFC BOTTOM 6POS 0.5MM R/AFH52K-6S-0.5SHCONN FFC BOTTOM 6POS 0.5MM R/ALoddemetal6772 - ImmediateVis detaljer
CONN FFC BOTTOM 26POS 0.5MM R/AFH52-26S-0.5SHCONN FFC BOTTOM 26POS 0.5MM R/ALoddemetal4362 - ImmediateVis detaljer
CONN FFC BOTTOM 10POS 0.5MM R/AFH52K-10S-0.5SHCONN FFC BOTTOM 10POS 0.5MM R/ALoddemetal3096 - ImmediateVis detaljer
CONN FFC BOTTOM 24POS 0.5MM R/AFH52-24S-0.5SHCONN FFC BOTTOM 24POS 0.5MM R/ALoddemetal1799 - ImmediateVis detaljer
CONN FFC BOTTOM 15POS 0.5MM R/AFH52K-15S-0.5SHCONN FFC BOTTOM 15POS 0.5MM R/ALoddemetal5976 - ImmediateVis detaljer
CONN FFC BOTTOM 10POS 0.5MM R/AFH52-10S-0.5SH(99)CONN FFC BOTTOM 10POS 0.5MM R/ALoddemetal5013 - ImmediateVis detaljer
CONN FFC BOTTOM 30POS 0.5MM R/AFH52-30S-0.5SHCONN FFC BOTTOM 30POS 0.5MM R/ALoddemetal1617 - ImmediateVis detaljer
CONN FFC BOTTOM 18POS 0.5MM R/AFH52K-18S-0.5SHCONN FFC BOTTOM 18POS 0.5MM R/ALoddemetal4481 - ImmediateVis detaljer
CONN FFC BOTTOM 12POS 0.5MM R/AFH52-12S-0.5SH(99)CONN FFC BOTTOM 12POS 0.5MM R/ALoddemetal863 - ImmediateVis detaljer
CONN FFC BOTTOM 24POS 0.5MM R/AFH52K-24S-0.5SHCONN FFC BOTTOM 24POS 0.5MM R/ALoddemetal5684 - ImmediateVis detaljer
Published: 2017-08-03