FH26 Series
Hirose offers their FH26 series connector
The FH26 series from Hirose is a 0.3 mm pitch, 1.0 mm height, space-saving FPC connector. Board area under the connector is available for PCB patterning. The series features a short mounting depth of only 3.2 mm. The actuator opening is a full 135º and there is a clear tactile audible click when rotation is complete. The metal FPC insertion guides help to make the FPC insertion process easier. This series is suitable for FPC with mating area thickness of 0.2 mm ± 0.03 mm.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
FH26 Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | FH26W-39S-0.3SHW(60) | CONN FPC BOTTOM 39POS 0.3MM R/A | 14147 - Immediate | $14.01 | Vis detaljer |
![]() | ![]() | FH26W-45S-0.3SHW(60) | CONN FPC BOTTOM 45POS 0.3MM R/A | 3102 - Immediate | $14.58 | Vis detaljer |
![]() | ![]() | FH26J-55S-0.3SHW(60) | CONN FPC BOTTOM 55POS 0.3MM R/A | 2927 - Immediate | $16.36 | Vis detaljer |
![]() | ![]() | FH26G-67S-0.3SHBW(05) | CONN FPC BOTTOM 67POS 0.3MM R/A | 5065 - Immediate | $17.50 | Vis detaljer |
![]() | ![]() | FH26W-15S-0.3SHW(60) | CONN FPC BOTTOM 15POS 0.3MM R/A | 3529 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | FH26W-13S-0.3SHW(60) | CONN FPC BOTTOM 13POS 0.3MM R/A | 9736 - Immediate | $9.51 | Vis detaljer |
![]() | ![]() | FH26W-17S-0.3SHW(60) | CONN FPC BOTTOM 17POS 0.3MM R/A | 3699 - Immediate | $10.40 | Vis detaljer |
![]() | ![]() | FH26W-25S-0.3SHW(60) | CONN FPC BOTTOM 25POS 0.3MM R/A | 4016 - Immediate | $10.59 | Vis detaljer |
![]() | ![]() | FH26W-27S-0.3SHW(60) | CONN FPC BOTTOM 27POS 0.3MM R/A | 7987 - Immediate | $10.97 | Vis detaljer |
![]() | ![]() | FH26W-23S-0.3SHW(60) | CONN FPC BOTTOM 23POS 0.3MM R/A | 2570 - Immediate | $11.29 | Vis detaljer |
![]() | ![]() | FH26W-29S-0.3SHW(60) | CONN FPC BOTTOM 29POS 0.3MM R/A | 1553 - Immediate | $11.41 | Vis detaljer |
![]() | ![]() | FH26W-35S-0.3SHW(60) | CONN FPC BOTTOM 35POS 0.3MM R/A | 3540 - Immediate | $12.17 | Vis detaljer |
![]() | ![]() | FH26W-31S-0.3SHW(60) | CONN FPC BOTTOM 31POS 0.3MM R/A | 16128 - Immediate | $12.30 | Vis detaljer |
![]() | ![]() | FH26W-33S-0.3SHW(60) | CONN FPC BOTTOM 33POS 0.3MM R/A | 11449 - Immediate | $12.87 | Vis detaljer |
![]() | ![]() | FH26W-71S-0.3SHW(60) | CONN FPC BOTTOM 71POS 0.3MM R/A | 4480 - Immediate | $17.69 | Vis detaljer |
![]() | ![]() | FH26W-19S-0.3SHW(60) | CONN FPC BOTTOM 19POS 0.3MM R/A | 4252 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | FH26W-21S-0.3SHW(60) | CONN FPC BOTTOM 21POS 0.3MM R/A | 2103 - Immediate | $9.95 | Vis detaljer |
![]() | ![]() | FH26W-41S-0.3SHW(60) | CONN FPC BOTTOM 41POS 0.3MM R/A | 5318 - Immediate | $13.76 | Vis detaljer |
![]() | ![]() | FH26W-51S-0.3SHW(60) | CONN FPC BOTTOM 51POS 0.3MM R/A | 10405 - Immediate | $14.33 | Vis detaljer |
![]() | ![]() | FH26W-57S-0.3SHW(60) | CONN FPC BOTTOM 57POS 0.3MM R/A | 4990 - Immediate | $15.72 | Vis detaljer |










_tmb.jpg)