DF62 Connectors
Hirose Electric's DF62 connectors keep you connected even in tight spaces
Hirose Electric's DF62 series takes advantage of small / confined spaces. Smooth contours and a multi-row pin layout arrange its contacts in a grid pattern; this reduces its diagonal diameter by 50%. The DF62 series is virtually tangle-free and features a unique locking system that provides two distinct lock completion indicators to ensure a secure connection. This design also protects against deformation of the crimp contacts. Available in 2-, 3-, 4-, 5-, 6-, 7-, and 13-pin counts, and RoHS-compliant.
Typical applications include, but are not limited to, robotic machinery, medical devices, consumer appliances, and office equipment / machines.
DF62 Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF62-2428SCF | CONN SOCKET 24-28AWG CRIMP TIN | 26394 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | DF62-EP2428PCF | CONN PIN 24-28AWG CRIMP TIN | 18725 - Immediate | $0.63 | Vis detaljer |
![]() | ![]() | DF62-EP30PCFA | CONN PIN 30AWG CRIMP GOLD | 23415 - Immediate | $1.01 | Vis detaljer |
![]() | ![]() | DF62-EP2428PCFA | CONN PIN 24-28AWG CRIMP GOLD | 130034 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | DF62-EP22PCFA | CONN PIN 22AWG CRIMP GOLD | 53206 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | DF62-22SCFA | CONN SOCKET 22AWG CRIMP GOLD | 22463 - Immediate | $1.20 | Vis detaljer |
![]() | ![]() | DF62-30SCFA | CONN SOCKET 30AWG CRIMP GOLD | 30705 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | DF62-2428SCFA | CONN SOCKET 24-28AWG CRIMP GOLD | 21428 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | DF62B-2S-2.2C | CONN SOCKET HSG 2POS 2.20MM | 3575 - Immediate | $3.42 | Vis detaljer |
![]() | ![]() | DF62B-2EP-2.2C | CONN PLUG HSG 2POS 2.20MM | 3200 - Immediate | $3.42 | Vis detaljer |