DF60 Board-to-Wire Connector, Carries 45 A
Hirose offers their DF60 series wire connector system
Hirose’s DF60 series is a small-size board-to-wire connector system that carries up to 45 A. The series consists of a straight-mount, and right-angle mount, and an in-line with flange. The DF60 features secure mating with a clear tactile click. The lower contact points are separated and individually deflect while being mated. The series is designed with a center lock realizing high-density mounting. Keying variation is available on either the right or left side which prevents mis-insertion.
| Features and Benefits | ||
|
|
|
| Applications | ||
|
|
DF60 Series Connectors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | DF60-8SCFA | CONN SOCKET 8AWG CRIMP GOLD | 15433 - Immediate | $9.62 | Vis detaljer |
![]() | ![]() | DF60-1012SCFA | CONN SOCKET 10-12AWG CRIMP GOLD | 18054 - Immediate | $9.62 | Vis detaljer |
![]() | ![]() | DF60-2P-10.16DSA(27) | CONN HDR 2POS 10.16MM | 2021 - Immediate | $17.95 | Vis detaljer |
![]() | ![]() | DF60-2P-10.16DS(27) | CONN HDR 2POS 10.16MM R/A | 2882 - Immediate | $24.74 | Vis detaljer |
![]() | ![]() | DF60A-2S-10.16C | CONN RCPT HSG 2POS 10.16MM | 16060 - Immediate | $5.32 | Vis detaljer |
![]() | ![]() | DF60A-3S-10.16C | CONN RCPT HSG 3POS 10.16MM | 782 - Immediate | $7.05 | Vis detaljer |
![]() | ![]() | DF60A-2S-10.16C(15) | CONN RCPT HSG 2POS 10.16MM | 168 - Immediate | $8.14 | Vis detaljer |
![]() | ![]() | DF60A-4S-10.16C | CONN RCPT HSG 4POS 10.16MM | 1713 - Immediate | $9.55 | Vis detaljer |
![]() | ![]() | DF60-1012PCFA(07) | CONN INLINE PLUG CONTACT 10-12AW | 1253 - Immediate | $10.51 | Vis detaljer |
![]() | ![]() | DF60-2EP-10.16C | CONN PLUG HSG 2POS 10.16MM | 1630 - Immediate | $10.90 | Vis detaljer |
![]() | ![]() | DF60-1012SCA | CONN SOCKET 10-12AWG CRIMP GOLD | 1645 - Immediate | $11.79 | Vis detaljer |
![]() | ![]() | DF60-8PCFA(07) | CONN BLADE 8AWG CRIMP GOLD | 3583 - Immediate | $11.92 | Vis detaljer |
![]() | ![]() | DF60-8SCA | CONN SOCKET 8AWG CRIMP GOLD | 4453 - Immediate | $12.24 | Vis detaljer |
![]() | ![]() | DF60S-1012SCFA | CONTACT, 10 TO 12 AWG | 278 - Immediate | $18.46 | Vis detaljer |
![]() | ![]() | DF60-4P-10.16DSA(27) | CONN HDR 4POS 10.16MM | 378 - Immediate | $29.04 | Vis detaljer |
![]() | ![]() | DF60-4P-10.16DS(27) | CONN HDR 4POS 10.16MM R/A | 248 - Immediate | $37.43 | Vis detaljer |
![]() | ![]() | DF60R-2EP-10.16C | CONN PLUG HSG 2POS 10.16MM | 109 - Immediate | $13.14 | Vis detaljer |
![]() | ![]() | DF60-4EP-10.16C | CONN PLUG HSG 4POS 10.16MM | 112 - Immediate | $13.85 | Vis detaljer |
![]() | ![]() | DF60FS-3S-10.16C-CV | COVER CASE, 3POS., 42A | 297 - Immediate | $17.24 | Vis detaljer |
![]() | ![]() | DF60S-8SCFA | CONTACT, 8 AWG | 715 - Immediate | $18.72 | Vis detaljer |