Nickel Silver Easy Fit EMC Shield Cans for SMT Assembly
Harwin's line of 5-sided cans simplify the process of shielding sensitive components when used with shield can clips
Harwin’s range of EMC shied cans are assembled with a simple push operation. When used with SMT shield can clips, the process of hand or selective soldering is no longer necessary, eliminating hot spots and the risk of thermal damage. Rework and maintenance are simplified with easy under the can access. The one piece SMT design reduces cost over complex fence-and-lid cans.
Nickel Silver Easy Fit EMC Shield Cans for SMT Assembly
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | S03-10100300R | RF SHIELD 0.394" X 0.394" SMD | 10454 - Immediate | $7.54 | Vis detaljer |
![]() | ![]() | S03-15100300R | RF SHIELD 0.394" X 0.591" SMD | 109840 - Immediate | $7.80 | Vis detaljer |
![]() | ![]() | S03-30100300R | RF SHIELD 0.394" X 1.181" SMD | 2581 - Immediate | $8.31 | Vis detaljer |
![]() | ![]() | S02-20150300 | RF SHIELD 0.591" X 0.787" SMD | 6720 - Immediate | $24.41 | Vis detaljer |
![]() | ![]() | S02-25200300 | RF SHIELD 0.8" X 0.984" SMD | 4135 - Immediate | $27.45 | Vis detaljer |
![]() | ![]() | S02-30200250 | RF SHIELD 0.8" X 1.181" SMD | 969 - Immediate | $29.42 | Vis detaljer |
![]() | ![]() | S01-30200500 | RF SHIELD 0.8" X 1.181" SMD | 5327 - Immediate | $32.84 | Vis detaljer |
![]() | ![]() | S01-30300500 | RF SHIELD 1.181" X 1.181" SMD | 1298 - Immediate | $36.07 | Vis detaljer |
![]() | ![]() | S01-50250500 | RF SHIELD 1" X 1.969" SMD | 279 - Immediate | $39.75 | Vis detaljer |