EMC Shield Cans and Clips

Harwin's shield can clips provide a straight-forward, easy-to-use board-level shielding solution

Image of Harwin's EMC/RFI Shield Can ClipsHarwin supplies a range of surface-mount shield can clips to provide a straight-forward, easy-to-use board-level shielding solution. The combination of SMT clips with a shield can provides a simple and cost-effective method of shielding vulnerable or EMI-radiating board components. Harwin's shield clips work with standard or custom can sizes from 0.13 mm to 1.00 mm thick.

With no secondary manual soldering operations, shield cans quickly and easily slot into the clips. This method avoids introducing hotspots from manual soldering, which could damage adjacent components. Rework or testing is now easy without a desoldering operation to access components under the can.

Features and Benefits

  • Solderless connection of can to PCB: no secondary soldering operation, no potential hotspots – cans are quickly hand-placed without soldering
  • SMT shield clips on tape and reel: enables fast and low-cost automatic assembly at the same time as the rest of the PCB
  • Fast removal of cans from PCB: no desoldering operation required for rework or testing
  • Eliminates the need for through hole cans which interrupt the grounding plane
  • Wide range off-the-shelf: stock availability visible online

EMC Shielding: Shield Clips

BilledeManufacturer Part NumberBeskrivelseLængdeHøjdeMaterialeTilgængeligt antal PrisVis detaljer
RFI SHLD CLIP SS TIN SOLDERS1711-46RRFI SHLD CLIP SS TIN SOLDER0,346" (8,79mm)0,140" (3,55mm)Rustfrit stål79194 - Immediate$2.66Vis detaljer
RFI SHLD CLIP SS TIN SOLDERS1721-46RRFI SHLD CLIP SS TIN SOLDER0,207" (5,25mm)0,088" (2,23mm)Rustfrit stål48856 - Immediate$2.73Vis detaljer
RFI SHLD CLIP SS TIN SOLDERS1411-46RRFI SHLD CLIP SS TIN SOLDER0,346" (8,79mm)0,144" (3,65mm)Berylliumkobber72623 - Immediate$2.73Vis detaljer
RFI SHLD CLIP CU TIN SLD 1900/TRS2711-46RRFI SHLD CLIP CU TIN SLD 1900/TR0,346" (8,79mm)0,140" (3,55mm)Kobberlegering66524 - Immediate$1.59Vis detaljer
RFI SHLD CLIP SS TIN SOLDERS0971-46RRFI SHLD CLIP SS TIN SOLDER0,233" (5,92mm)0,083" (2,10mm)Rustfrit stål625992 - Immediate$2.66Vis detaljer
RFI SHLD CLIP SS TIN SOLDERS0981-46RRFI SHLD CLIP SS TIN SOLDER0,185" (4,70mm)0,055" (1,40mm)Rustfrit stål145052 - Immediate$2.79Vis detaljer
RFI SHLD CLIP SS TIN SOLDERS0991-46RRFI SHLD CLIP SS TIN SOLDER0,256" (6,50mm)0,054" (1,37mm)Rustfrit stål148833 - Immediate$2.09Vis detaljer
RFI SHLD CLIP SS TIN SOLDERS1001-46RRFI SHLD CLIP SS TIN SOLDER0,177" (4,50mm)0,035" (0,90mm)Rustfrit stål177933 - Immediate$2.54Vis detaljer
RFI SHLD CLIP SS TIN SOLDERS0941-46RRFI SHLD CLIP SS TIN SOLDER0,154" (3,90mm)0,039" (1,00mm)Rustfrit stål29818 - Immediate$1.14Vis detaljer
RFI SHLD CLIP SS TIN SOLDERS0951-46RRFI SHLD CLIP SS TIN SOLDER0,154" (3,90mm)0,050" (1,28mm)Rustfrit stål787256 - Immediate$1.20Vis detaljer
RFI SHLD CLIP SS TIN SOLDERS0961-46RRFI SHLD CLIP SS TIN SOLDER0,256" (6,50mm)0,050" (1,28mm)Rustfrit stål107966 - Immediate$1.33Vis detaljer
RFI SHLD CLIP BECU TIN SOLDERS0911-46RRFI SHLD CLIP BECU TIN SOLDER0,091" (2,31mm)0,079" (2,00mm)Berylliumkobber27498 - Immediate$2.85Vis detaljer
RFI SHLD CLIP CUPRO NICK TIN SLDS0921-46RRFI SHLD CLIP CUPRO NICK TIN SLD0,222" (5,65mm)0,215" (5,46mm)Cupronikkel6643 - Immediate$4.82Vis detaljer

Shield Cans

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
RF SHIELD 0.394" X 0.394" SMDS03-10100300RRF SHIELD 0.394" X 0.394" SMD10454 - Immediate$7.54Vis detaljer
RF SHIELD 0.394" X 0.591" SMDS03-15100300RRF SHIELD 0.394" X 0.591" SMD109840 - Immediate$7.80Vis detaljer
RF SHIELD 0.394" X 1.181" SMDS03-30100300RRF SHIELD 0.394" X 1.181" SMD2581 - Immediate$8.31Vis detaljer
RF SHIELD 0.591" X 0.787" SMDS02-20150300RF SHIELD 0.591" X 0.787" SMD6720 - Immediate$24.41Vis detaljer
RF SHIELD 0.8" X 0.984" SMDS02-25200300RF SHIELD 0.8" X 0.984" SMD4485 - Immediate$27.45Vis detaljer
RF SHIELD 0.8" X 1.181" SMDS02-30200250RF SHIELD 0.8" X 1.181" SMD969 - Immediate$29.42Vis detaljer
RF SHIELD 0.8" X 1.181" SMDS01-30200500RF SHIELD 0.8" X 1.181" SMD5327 - Immediate$32.84Vis detaljer
RF SHIELD 1.181" X 1.181" SMDS01-30300500RF SHIELD 1.181" X 1.181" SMD1298 - Immediate$36.07Vis detaljer
RF SHIELD 1" X 1.969" SMDS01-50250500RF SHIELD 1" X 1.969" SMD279 - Immediate$39.75Vis detaljer
Published: 2019-06-04