Nautilus Series Coaxial Cables

GCT's cables are IP67/68 rated when mated and unmated

Image of GCT Nautilus Series Coaxial CablesThe combination of GCT and Hirose technologies into the Nautilus series coaxial cables gives customers access to U.FL to IP67 and IP68 rated performance suitable for the harshest of environments. With the rise of IoT, smart cities and homes, industry 4.0, advanced telematics, and much more, coaxial products play an increasingly important role across a variety of protocols.

Features
  • Genuine Hirose U.FL micro connectors
  • SMA or RP SMA bulkhead jacks
  • IP67 and IP68 ratings when mated and unmated
  • Multiple length options
  • 1.13 mm or 1.37 mm OD cable with a black jacket
  • DC to 3 GHz
Applications
  • 5G
  • IoT
  • Portable devices
  • Sensors
  • Instrumentation
  • Wireless modules
  • GSM modules
  • Antenna configurations

Nautilus Series Coaxial Cables

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
COAX CBL RP-SMA TO U.FL 7.8"CABLE 288 RF-200-A-1COAX CBL RP-SMA TO U.FL 7.8"541 - Immediate$85.71Vis detaljer
COAX CBL U.FL TO SMA 7.8"CABLE 184 RF-200-A-2COAX CBL U.FL TO SMA 7.8"1443 - Immediate$84.94Vis detaljer
COAX CBL RP-SMA TO U.FL 1.9"CABLE 288 RF-050-A-1COAX CBL RP-SMA TO U.FL 1.9"0 - Immediate$54.11Vis detaljer
COAX CBL RP-SMA TO U.FL 3.9"CABLE 288 RF-100-A-1COAX CBL RP-SMA TO U.FL 3.9"382 - Immediate$82.37Vis detaljer
COAX CBL RP-SMA TO U.FL 5.9"CABLE 288 RF-150-A-1COAX CBL RP-SMA TO U.FL 5.9"0 - Immediate$56.39Vis detaljer
COAX CBL U.FL TO SMA 1.9"CABLE 184 RF-050-A-2COAX CBL U.FL TO SMA 1.9"0 - Immediate$53.75Vis detaljer
COAX CBL U.FL TO SMA 3.9"CABLE 184 RF-100-A-2COAX CBL U.FL TO SMA 3.9"489 - Immediate$81.40Vis detaljer
COAX CBL U.FL TO SMA 5.9"CABLE 184 RF-150-A-2COAX CBL U.FL TO SMA 5.9"0 - Immediate$55.85Vis detaljer
Published: 2023-06-12