Nautilus PCB Connectors

GCT's right-angle PCB-mount SMA and TNC connectors feature ingress protection for mated and unmated

Image of GCT's Nautilus PCB ConnectorsGCT's Nautilus PCB-mounted horizontal connectors feature IP67 and IP68 protections for mated or unmated versions. The connectors are available in SMA (DC to 3 GHz) or TNC (DC to 4 GHz) configurations.

The temperature operating range of -55°C to +165°C makes these parts ideal for harsh environments.

Features
  • SMA or TNC options:
    • SMA: DC to 3 GHz and standard or reverse polarity
    • TNC: DC to 4 GHz and standard polarity
  • IP67 and IP68 ratings (mated and unmated)
  • Temperature operating range: -55°C to +165°C
Applications
  • Microwave systems
  • Wi-Fi
  • Radios and telecom

Nautilus PCB Connectors

BilledeManufacturer Part NumberBeskrivelseStikforbindelse udformningStikforbindelse typeMonteringstypeTilgængeligt antal PrisVis detaljer
TNC PCB MOUNT RIGHT ANGLE BULKHERFPC-TNC01-FN-ATNC PCB MOUNT RIGHT ANGLE BULKHETNCJackstik, HunfatningPanelmontering, Hulmontering, Retvinklet399 - Immediate$81.41Vis detaljer
SMA PCB MOUNT RIGHT ANGLE BULKHERFPC-SMA14-FNSMA PCB MOUNT RIGHT ANGLE BULKHESMAJackstik, HunfatningPanelmontering, Hulmontering, Retvinklet47 - Immediate$71.81Vis detaljer
RP SMA PCB MOUNT RIGHT ANGLE BULRFPC-SMA15-FNRP SMA PCB MOUNT RIGHT ANGLE BULRP-SMAJackstik, HanbenPanelmontering, Hulmontering, Retvinklet0 - Immediate$83.61Vis detaljer

Supporting Parts

BilledeManufacturer Part NumberBeskrivelseStikforbindelse udformningTil brug med/relaterede produkterFinish på kropTilgængeligt antal PrisVis detaljer
COAXIAL CONNECTOR CAP SMA IP67 WRFCT-SMA-CAP-GS-1COAXIAL CONNECTOR CAP SMA IP67 WSMASMA-hunstikGuld4686 - Immediate$27.37Vis detaljer
COAXIAL CONNECTOR CAP TNC IP67 WRFCT-TNC-CAP-GS-3COAXIAL CONNECTOR CAP TNC IP67 WTNCTNC hunstikNikkel1051 - Immediate$29.04Vis detaljer
COAXIAL CONNECTOR CAP SMA IP67 WRFCT-SMA-CAP-GS-3COAXIAL CONNECTOR CAP SMA IP67 WSMASMA-hunstikGuld1258 - Immediate$33.97Vis detaljer
COAXIAL CONNECTOR CAP TNC IP67 WRFCT-TNC-CAP-GS-2COAXIAL CONNECTOR CAP TNC IP67 WTNCTNC hunstikNikkel824 - Immediate$32.11Vis detaljer
TNC CAP WITHOUT CHAIN IP67 STAINRFCT-TNC-CAP-GS-4TNC CAP WITHOUT CHAIN IP67 STAINTNCTNC hunstik-0 - Immediate$39.85Vis detaljer
SMA CAP WITHOUT CHAIN IP67 STAINRFCT-SMA-CAP-GS-5SMA CAP WITHOUT CHAIN IP67 STAINSMASMA-hunstik-2281 - Immediate$48.78Vis detaljer

Cable Assemblies

BilledeManufacturer Part NumberBeskrivelseType1. stikforbindelse1. Kontakts kønTilgængeligt antal PrisVis detaljer
COAX CBL MHF1 TO SMA 3.9"CABLE 161 RF-100-A-1COAX CBL MHF1 TO SMA 3.9"I-PEX MHF1 til RP-SMASMA-stik (hun)Hun764 - Immediate$73.65Vis detaljer
COAX CBL MHF1 TO SMA 5.9"CABLE 161 RF-150-A-1COAX CBL MHF1 TO SMA 5.9"I-PEX MHF1 til RP-SMASMA-stik (hun)Hun1639 - Immediate$74.87Vis detaljer
COAX CBL RP-SMA TO MHF4L 7.8"CABLE 378 RF-200-A-1COAX CBL RP-SMA TO MHF4L 7.8"I-PEX MHF1 til RP-SMARP-SMA-stik (hun)Han5191 - Immediate$92.50Vis detaljer
COAX CBL SMA TO MMCX 3.9"CABLE 196 RF-0100-A-1COAX CBL SMA TO MMCX 3.9"I-PEX MHF1 til RP-SMASMA-stik (hun)Hun188 - Immediate$96.34Vis detaljer
COAX CBL RP-SMA TO RP-SMA 7.8"CABLE 234 RF-0200-A-1COAX CBL RP-SMA TO RP-SMA 7.8"I-PEX MHF1 til RP-SMARP-SMA-stik (hun)Han2298 - Immediate$105.00Vis detaljer
COAX CBL SMA TO SMA 11.8"CABLE 243 RF-0300-A-1COAX CBL SMA TO SMA 11.8"I-PEX MHF1 til RP-SMASMA-stik (hun)Hun1814 - Immediate$107.69Vis detaljer
COAX CBL SMA TO SMA 11.8"CABLE 305 RF-0300-A-1COAX CBL SMA TO SMA 11.8"I-PEX MHF1 til RP-SMASMA-stik (hun)Hun1395 - Immediate$109.16Vis detaljer
COAX CBL RP-SMA TO RP-SMA 11.8"CABLE 234 RF-0300-A-1COAX CBL RP-SMA TO RP-SMA 11.8"I-PEX MHF1 til RP-SMARP-SMA-stik (hun)Han888 - Immediate$108.20Vis detaljer
COAX CBL MHF1 TO SMA 1.9"CABLE 161 RF-050-A-1COAX CBL MHF1 TO SMA 1.9"I-PEX MHF1 til RP-SMASMA-stik (hun)Hun250 - Immediate$74.42Vis detaljer
COAX CBL MHF1 TO SMA 3.9"CABLE 162 RF-100-A-1COAX CBL MHF1 TO SMA 3.9"I-PEX MHF1 til RP-SMASMA-stik (hun)Hun663 - Immediate$73.91Vis detaljer
COAX CBL MHF1 TO RP-SMA 3.9"CABLE 138 RF-0100-A-2COAX CBL MHF1 TO RP-SMA 3.9"I-PEX MHF1 til RP-SMARP-SMA-stik (hun)Han2061 - Immediate$74.04Vis detaljer
Published: 2023-11-08