Silicon Carbide Schottky Discrete Diodes
SemiQ offers their SIC Schottky diodes, improving circuit efficiency
SemiQ introduces their silicon carbide power Schottky discrete diodes. The advantage of these products is improved circuit efficiency (lower overall cost), low switching losses, ease of paralleling devices without thermal runaway, smaller heat sink requirements, low reverse recovery current, low device capacitance, and low reverse leakage current at operating temperature. Customers will have a choice of 600 V, 650 V, 1200 V, and 1700 V products with current ranges from 3 A to 60 A: package styles TO-220, DPak, D2Pak, and TO- 247’s. All of these products are RoHS compliant.
SIC Schottky Diodes
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | GP3D005A170B | DIODE SIL CARB 1700V 21A TO2472 | 2390 - Immediate | $29.73 | Vis detaljer |
![]() | ![]() | GP3D010A065B | DIODE SIL CARB 650V 10A TO247-2 | 0 - Immediate | $14.86 | Vis detaljer |
![]() | ![]() | GP3D010A065D | DIODE SIC 650V 8A TO263-2L | 0 - Immediate | $22.06 | Vis detaljer |
![]() | ![]() | GP3D012A065A | DIODE SIL CARB 650V 12A TO220-2 | 0 - Immediate | $11.62 | Vis detaljer |
![]() | ![]() | GP3D012A065B | DIODE SIL CARB 650V 12A TO247-2 | 0 - Immediate | $14.52 | Vis detaljer |
![]() | ![]() | GP3D015A120A | DIODE SIL CARB 1200V 15A TO220 | 0 - Immediate | $39.24 | Vis detaljer |
![]() | ![]() | GP3D015A120B | DIODE SIL CARB 1200V 15A TO2472 | 0 - Immediate | $22.22 | Vis detaljer |
![]() | ![]() | GP3D040A065U | DIODE SIL CARB 650V 40A TO247-3 | 0 - Immediate | $38.57 | Vis detaljer |
![]() | ![]() | GP3D050A065B | DIODE SIL CARB 650V 135A TO247-2 | 0 - Immediate | $28.19 | Vis detaljer |
![]() | ![]() | GP3D008A065A | DIODE SIL CARB 650V 8A TO220-2 | 0 - Immediate | $10.38 | Vis detaljer |
![]() | ![]() | GP3D010A065A | DIODE SIL CARB 650V 10A TO220-2 | 0 - Immediate | $10.03 | Vis detaljer |
![]() | GP3D010A065C | DIODE SILICON CARBIDE | 0 - Immediate | See Page for Pricing | Vis detaljer | |
![]() | ![]() | GP3D010A120A | DIODE SIL CARB 1200V 10A TO220 | 5 - Immediate | $29.73 | Vis detaljer |
![]() | ![]() | GP3D010A120B | DIODE SIL CARB 1200V 10A TO2472 | 0 - Immediate | $26.51 | Vis detaljer |
![]() | ![]() | GP3D010A170B | DIODE SIL CARB 1700V 39A TO2472 | 774 - Immediate | $41.59 | Vis detaljer |
![]() | ![]() | GP3D020A065B | DIODE SIL CARB 650V 20A TO247-2 | 60 - Immediate | $32.90 | Vis detaljer |
![]() | ![]() | GP3D020A120B | DIODE SIL CARB 1200V 20A TO2472 | 0 - Immediate | $41.01 | Vis detaljer |
![]() | ![]() | GP3D020A170B | DIODE SIL CARB 1700V 67A TO2472 | 34 - Immediate | $62.58 | Vis detaljer |
![]() | ![]() | GP3D030A065B | DIODE SIL CARB 650V 30A TO247-2 | 60 - Immediate | $41.40 | Vis detaljer |
![]() | ![]() | GP3D030A120B | DIODE SIL CARB 1200V 30A TO2472 | 0 - Immediate | $68.57 | Vis detaljer |