DSBC Series Profile Cylinder

Festo profile cylinders have a wide range of options and mounting accessories

Image of Festo Corporation's DSBC Series Profile CylinderFesto DSBC is a standard-profile cylinder that meets the ISO 15552 norm for interchange. It includes a piston designed for impact energy absorption to provide maximum speed. Adjustable or self-adjusting end-position cushioning, two slots for cylinder switch mounting, and a piston magnet are offered for position sensing. The DSBC also has a comprehensive offering of options and a range of mounting accessories for many types of installation.

Features

  • Meets the ISO 15552 norm for interchange
  • Self-adjusting pneumatic end-position cushioning saves time during commissioning and adapts optimally to load and speed changes
  • Standard profile with two sensor slots
  • Wide range of variants for customized applications
  • Comprehensive range of mounting accessories for just about every type of installation
  • Magnetic piston for position sensing
  • Variants recommended for production facilities for the manufacture of lithium-ion batteries
Applications
  • Machinery and special machinery manufacturing
  • Different applications from all industry segments
Updated: 2026-03-12

DSBC Series Profile Cylinder

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ISO CYLINDERDSBC-40-50-PPVA-N3ISO CYLINDER1 - Immediate$1,301.60Vis detaljer
ISO CYLINDERDSBC-32-50-PPSA-N3ISO CYLINDER2 - Immediate$1,121.74Vis detaljer
ISO CYLINDERDSBC-40-80-PPSA-N3ISO CYLINDER1 - Immediate$1,292.28Vis detaljer
ISO CYLINDERDSBC-40-100-PPSA-N3ISO CYLINDER3 - Immediate$1,307.43Vis detaljer
ISO CYLINDERDSBC-50-100-PPSA-N3ISO CYLINDER2 - Immediate$1,509.43Vis detaljer
ISO CYLINDERDSBC-32-25-PPSA-N3ISO CYLINDER4 - Immediate$1,107.72Vis detaljer
ISO CYLINDERDSBC-32-80-PPSA-N3ISO CYLINDER2 - Immediate$1,138.66Vis detaljer
ISO CYLINDERDSBC-32-100-PPSA-N3ISO CYLINDER1 - Immediate$1,149.82Vis detaljer
ISO CYLINDERDSBC-40-25-PPSA-N3ISO CYLINDER2 - Immediate$1,251.01Vis detaljer
ISO CYLINDERDSBC-50-25-PPSA-N3ISO CYLINDER5 - Immediate$1,437.98Vis detaljer
ISO CYLINDERDSBC-50-50-PPSA-N3ISO CYLINDER2 - Immediate$1,461.81Vis detaljer
ISO CYLINDERDSBC-50-80-PPSA-N3ISO CYLINDER2 - Immediate$1,490.22Vis detaljer
STANDARDS-BASED CYLINDERDSBC-32-20-PPSA-N3STANDARDS-BASED CYLINDER0 - Immediate$1,104.94Vis detaljer
STANDARDS-BASED CYLINDERDSBC-32-30-PPSA-N3STANDARDS-BASED CYLINDER0 - Immediate$1,110.58Vis detaljer
STANDARDS-BASED CYLINDERDSBC-32-40-PPSA-N3STANDARDS-BASED CYLINDER0 - Immediate$1,116.16Vis detaljer
STANDARDS-BASED CYLINDERDSBC-32-60-PPSA-N3STANDARDS-BASED CYLINDER0 - Immediate$1,127.44Vis detaljer
STANDARDS-BASED CYLINDERDSBC-32-20-PPVA-N3STANDARDS-BASED CYLINDER0 - Immediate$1,132.83Vis detaljer
STANDARDS-BASED CYLINDERDSBC-32-70-PPSA-N3STANDARDS-BASED CYLINDER0 - Immediate$1,133.15Vis detaljer
STANDARDS-BASED CYLINDERDSBC-32-25-PPVA-N3STANDARDS-BASED CYLINDER1 - Immediate$1,135.68Vis detaljer
STANDARDS-BASED CYLINDERDSBC-32-30-PPVA-N3STANDARDS-BASED CYLINDER0 - Immediate$1,138.54Vis detaljer
Published: 2024-08-15