BergStak® 0.8 mm Mezzanine Connectors
Amphenol Communications Solutions' Bergstak offers 12 PCB stack heights in 9 sizes
Amphenol Communications Solutions' BergStak 0.8 mm is a flexible solution designed for high speed and high density, parallel board-to-board connector system with 16 PCB stack heights in 9 sizes up to 200 positions. The housing and terminal profile guarantees support of up to 12 Gb/s, and has a vertical versus vertical mating configuration. There are 40 to 200 position sizes in 20 position increments, and 5 mm to 20 mm stack heights in 1 mm increments.
Amphenol Communications Solutions' BergStak® 0.8 mm Mezzanine Connector
- Housing and terminal profile guarantees support of up to 12 Gb/s
- Vertical vs. vertical mating configuration
- 40 to 200 position sizes in 20 position increments
- 0.8 mm double-row contact pitch conserves printed circuit board space
- Scoop-proof feature housings
- Multiple plating options available
- Multiple packaging options available
- PCB locator pegs option
- Available in UL94-V0 material
- RoHS compliant and lead-free
- Compatible with PCIe Gen 2/3 and SAS 3.0 high-speed performance on selected stack heights
- Suitable for parallel board stacking applications
- High density for all electrical applications needs
- Prevents reverse mating
- Satisfies different application requirements
- Suitable for varies feeding processing
- Facilitates ease and accuracy during manual assembly
- High flammability rating
- Meets environmental, health, and safety requirements
Bergstak MezzSelect
| Billede | Manufacturer Part Number | Beskrivelse | Antal rækker | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 10132798-011100LF | CONN RCPT 10POS SMD GOLD | 2 | 5740 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | 10132797-011100LF | CONN PLUG 10POS SMD GOLD | 2 | 1248 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | 10132798-012100LF | CONN RCPT 10POS SMD GOLD | 2 | 16680 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | 10132797-017100LF | HEIGHT PLUG CONNECTOR | 2 | 31570 - Immediate | $6.02 | Vis detaljer |
![]() | ![]() | 10132798-021100LF | CONN RCPT 20POS SMD GOLD | 2 | 7228 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | 10132798-031100LF | CONN RCPT 30POS SMD GOLD | 2 | 33719 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | 10132797-025100LF | CONN PLUG 20POS SMD GOLD | 2 | 0 - Immediate | $6.72 | Vis detaljer |
![]() | ![]() | 10132798-032100LF | CONN RCPT 30POS SMD GOLD | 2 | 9547 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | 10132798-022100LF | CONN RCPT 20POS SMD GOLD | 2 | 9446 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | 10132798-042100LF | HEIGHT REC CONNECTOR | 2 | 4089 - Immediate | $10.14 | Vis detaljer |
![]() | ![]() | 10132798-052100LF | CONN RCPT 50POS SMD GOLD | 2 | 7245 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | 10132798-062100LF | CONN RCPT 60POS SMD GOLD | 2 | 2707 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | 10132797-013100LF | HEIGHT PLUG CONNECTOR | 2 | 7127 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | 10132797-015100LF | CONN PLUG 10POS SMD GOLD | 2 | 44561 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | 10132797-021100LF | CONN PLUG 20POS SMD GOLD | 2 | 4182 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | 10132797-033100LF | CONN PLUG 30POS SMD GOLD | 2 | 32470 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | 10132797-035100LF | CONN PLUG 30POS SMD GOLD | 2 | 5290 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | 10132798-041100LF | HEIGHT REC CONNECTOR | 2 | 3036 - Immediate | $8.37 | Vis detaljer |
![]() | ![]() | 10132797-045100LF | HEIGHT PLUG CONNECTOR | 2 | 8065 - Immediate | $9.76 | Vis detaljer |
![]() | ![]() | 10132797-055100LF | CONN PLUG 50POS SMD GOLD | 2 | 4009 - Immediate | $11.10 | Vis detaljer |