BergStak® 0.50 mm Mezzanine Connector
FCI Basics' BergStak features 10 to 60 position sizes in 10 position increments
The FCI Basics' BergStak product range is expanded to include 0.50 mm mezzanine connectors.
They are available in a 3 mm to 6 mm stack height option in 0.50 mm increments with 10 to 80 positions and a 7 mm to 8.5 mm stack height option in 0.5 mm increments with 10 to 100 positions.
Designed with scoop-proof housing, the terminals are protected from damage when parts are mated.
BergStak 0.50 mm mezzanine connectors come with two options: the metal hold-down option ensures higher retention force; the locating pegs option eases manual assembly. Both options can be configured within a single connector.
BergStak 0.50 mm mezzanine connectors are a comprehensive and versatile solution. The 0.50 mm double-row contact pitch feature saves space on printed circuit boards (PCB) and is highly suitable for high density applications in consumer and industrial markets.
BergStak® 0.5 mm Mezzanine Connector
- 0.5 mm double-row contact, high-density connector
- Scoop-proof housings ensure terminals are not damaged during mating
- Metal hold-down option offers higher retention force
- Locating pegs option eases manual assembly
- Wide range of sizes and stack heights supports different applications
- 3 mm to 6 mm stack heights in 0.5 mm increments with 10 to 80 positions in 10-position increments
- 7 mm to 8.5 mm stack heights in 0.5 mm increments with 10 to 100 positions in 10-position increments
- Available in UL94 V0 with a high flammability rating
- USCAR-2 V1 shock and vibration qualified, suitable for automotive applications
Connector Plug
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10132797-015100LF | CONN PLUG 10POS SMD GOLD | 42547 - Immediate | $5.07 | Vis detaljer |
![]() | ![]() | 10132797-021100LF | CONN PLUG 20POS SMD GOLD | 472 - Immediate | $6.21 | Vis detaljer |
![]() | ![]() | 10132797-011100LF | CONN PLUG 10POS SMD GOLD | 12935 - Immediate | $4.25 | Vis detaljer |
![]() | ![]() | 10132797-025100LF | CONN PLUG 20POS SMD GOLD | 0 - Immediate | $6.72 | Vis detaljer |
![]() | ![]() | 10132797-033100LF | CONN PLUG 30POS SMD GOLD | 30863 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | 10132797-031100LF | CONN PLUG 30POS SMD GOLD | 18700 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | 10132797-027100LF | CONN PLUG 20POS SMD GOLD | 0 - Immediate | $8.43 | Vis detaljer |
![]() | ![]() | 10132797-035100LF | CONN PLUG 30POS SMD GOLD | 3910 - Immediate | $7.42 | Vis detaljer |
![]() | ![]() | 10132797-055100LF | CONN PLUG 50POS SMD GOLD | 3758 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | 10132797-065100LF | CONN PLUG 60POS SMD GOLD | 14253 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | 10132797-067100LF | CONN PLUG 60POS SMD GOLD | 7106 - Immediate | $12.55 | Vis detaljer |
Connector Receptacle
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10132798-011100LF | CONN RCPT 10POS SMD GOLD | 5702 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | 10132798-012100LF | CONN RCPT 10POS SMD GOLD | 16284 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | 10132798-031100LF | CONN RCPT 30POS SMD GOLD | 32259 - Immediate | $6.53 | Vis detaljer |
![]() | ![]() | 10132798-022100LF | CONN RCPT 20POS SMD GOLD | 11528 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | 10132798-032100LF | CONN RCPT 30POS SMD GOLD | 9166 - Immediate | $7.16 | Vis detaljer |
![]() | ![]() | 10132798-052100LF | CONN RCPT 50POS SMD GOLD | 5875 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | 10132798-062100LF | CONN RCPT 60POS SMD GOLD | 7503 - Immediate | $12.81 | Vis detaljer |
![]() | ![]() | 10132798-021100LF | CONN RCPT 20POS SMD GOLD | 1228 - Immediate | $6.21 | Vis detaljer |