USB Type-C™ Portfolio

onsemi releases broad portfolio of smallest, lowest power USB Type-C solutions

Image of Fairchild's USB Type-C Portfolioonsemi USB Type-C standard enables higher performance and promises convenience for users as well as simplicity for designers and manufacturers. onsemi delivers a complete portfolio of discrete, flexible USB Type-C solutions from controllers to power switches and SuperSpeed switches. The portfolio is optimized for cost, footprint, and low-power use with power consumption 1/10 of the nearest competitive solution and packages up to 43% smaller. Solutions cover dual role port (DRP), downstream facing port (DFP), and upstream facing port (UFP) implementations and accessory detection while providing software flexibility for multi-platform support. I²C interface also enables easy updates to support future standard changes.

Benefits of onsemi Type-C Solutions
  • Ultra-low-power consumption in standby mode
  • Flexible to accommodate standard changes
  • DFP, UFP, DRP role support
  • Active cable detection and power support
  • Small solutions in WLCSP and MLP packages, as small as 1.2 mm x 1.2 mm x 0.4 mm
  • Thin USB power delivery (PD) interface for adaptive charging and vendor-defined messages
  • Audio and debug accessory detection

USB Type-C Portfolio Product Brief

Image of Fairchild's USB Type-C Controller

Controllers

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC USB TYPE C CTLR PROGR 14-MLPFUSB302BMPXIC USB TYPE C CTLR PROGR 14-MLP30315 - Immediate$6.88Vis detaljer
IC USB TYPE C CTLR PROGR 10MLPFUSB3301MPXIC USB TYPE C CTLR PROGR 10MLP36 - Immediate$8.36Vis detaljer
IC USB TYPE C CTLR PROGR 9WLCSPFUSB302UCXIC USB TYPE C CTLR PROGR 9WLCSP6562 - Immediate$6.04Vis detaljer

Data Switches

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC USB TYPE C CTLR PROGR 18TMLPFUSB340TMXIC USB TYPE C CTLR PROGR 18TMLP1849 - Immediate$6.56Vis detaljer

Protection ICs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC PWR SWITCH N-CHAN 1:1 12WLCSPFPF2290BUCX-F130IC PWR SWITCH N-CHAN 1:1 12WLCSP0 - ImmediateSee Page for PricingVis detaljer
IC PWR LOAD SWITCH 1:1 9WLCSPFPF2495UCXIC PWR LOAD SWITCH 1:1 9WLCSP6014 - Immediate$6.04Vis detaljer
Published: 2015-06-22