SuperFET® II and SuperFET® II Easy-Drive MOSFETs

Utilizing an advanced charge-balance technology to achieve more efficient, cost-effective, and high-performance solutions from onsemi

Image of Fairchild's SuperFET® II and SuperFET® II Easy-Drive MOSFETs onsemi SuperFET II MOSFET family uses the latest-super-junction technology and adds to the high-voltage power MOSFET portfolio. With this technology, onsemi provides best-in-class, robust body diode performance in high-end, AC-DC SMPS applications such as servers, telecom, computing, industrial power supply, UPS / ESS, solar inverter, lighting applications, as well as consumer electronics which require high-power density, system-efficiency, and reliability.

Utilizing an advanced charge-balance technology, onsemi helps designers achieve more efficient, cost-effective, and high-performance solutions that take up less board space and improve reliability by introducing the 600 V N-channel SuperFET II MOSFET series. Offered in two product families, the SuperFET II series is optimized for high-efficiency in high-frequency switching applications. The SuperFET II easy drive series is optimized for ease-of-use and low-EMI noise.

Features
    • Best-in-class robust body diode
    • Smaller-stored energy in output capacitance (EOSS)
    • Significantly low-on-resistance RDS(on)
    • Lower-gate-charge (QG) performance
    • Integrated gate resistor (Rg)
Benefits
    • Increased system reliability in soft-switching topologies
    • Higher-efficiency in light-load conditions
    • Lower-conduction loss
    • Lower-driving loss
    • Less-gate oscillation and low-EMI noise
Applications
    • Server/telecom power
    • PC power/laptop adaptors
    • Portable device battery charger
    • Solar inverters
    • Flat panel display (FPD) TV power (LCD, PDP)
    • Game consoles
    • Lighting
    • UPS / ESS
    • Electrical vehicle (EV) chargers
    • DC motor drives

SuperFET II MOSFETs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
MOSFET N-CH 600V 10.2A DPAKFCD380N60EMOSFET N-CH 600V 10.2A DPAK447 - Immediate$22.19Vis detaljer
MOSFET N-CH 600V 7.4A DPAKFCD600N60ZMOSFET N-CH 600V 7.4A DPAK15045 - Immediate$19.27Vis detaljer
MOSFET N-CH 600V 7.3A DPAKFCD620N60ZFMOSFET N-CH 600V 7.3A DPAK0 - Immediate$18.83Vis detaljer
MOSFET N-CH 600V 4.5A TO252FCD900N60ZMOSFET N-CH 600V 4.5A TO2521442 - Immediate$16.86Vis detaljer
MOSFET N-CH 600V 52A TO247-3FCH072N60FMOSFET N-CH 600V 52A TO247-341669 - Immediate$66.00Vis detaljer

SuperFET II Easy-Drive MOSFETs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
MOSFET N-CH 600V 77A TO247-3FCH041N60EMOSFET N-CH 600V 77A TO247-3731 - Immediate$91.80Vis detaljer
MOSFET N-CH 600V 76A TO247-3FCH041N60FMOSFET N-CH 600V 76A TO247-39 - Immediate$75.00Vis detaljer
MOSFET N-CH 600V 20.2A TO220FFCPF190N60MOSFET N-CH 600V 20.2A TO220F530 - Immediate$30.69Vis detaljer
MOSFET N-CH 600V 20.2A TO220FFCPF190N60-F152MOSFET N-CH 600V 20.2A TO220F0 - ImmediateSee Page for PricingVis detaljer
MOSFET N-CH 600V 20.6A TO220FFCPF190N60EMOSFET N-CH 600V 20.6A TO220F0 - Immediate$33.41Vis detaljer
MOSFET N-CH 600V 10.2A TO220FFCPF380N60MOSFET N-CH 600V 10.2A TO220F78 - Immediate$23.52Vis detaljer
MOSFET N-CH 600V 10.2A TO220F-3FCPF380N60-F152MOSFET N-CH 600V 10.2A TO220F-30 - ImmediateSee Page for PricingVis detaljer
MOSFET N-CH 600V 10.2A TO220FFCPF380N60EMOSFET N-CH 600V 10.2A TO220F1789 - Immediate$24.73Vis detaljer
MOSFET N-CH 600V 10.2A TO220F-3FCPF380N60E-F152MOSFET N-CH 600V 10.2A TO220F-30 - ImmediateSee Page for PricingVis detaljer
Published: 2014-03-19