High-Voltage MOSFETs

ON Semiconductor SuperFET® II super-junction MOSFETs provide robust body diode performance

Image of Fairchild's High-Voltage MOSFETsON Semiconductor's SuperFET® II Super-Junction MOSFETs provide robust body diode performance for designs requiring high power density, system efficiency and reliability.

Features Applications
  • Increased system reliability in soft-switching topologies
  • Higher efficiency in light-load conditions
  • Lower conduction loss and driving loss
  • Server and telecom power supplies
  • Solar inverters
  • Adaptors

High-Voltage MOSFETs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
MOSFET N-CH 600V 20.2A POWER88FCMT199N60MOSFET N-CH 600V 20.2A POWER8815818 - Immediate$43.18Vis detaljer
MOSFET N-CH 600V 20.2A TO220-3FCP190N60-GF102MOSFET N-CH 600V 20.2A TO220-30 - ImmediateSee Page for PricingVis detaljer
MOSFET N-CH 600V 10.2A DPAKFCD380N60EMOSFET N-CH 600V 10.2A DPAK2947 - Immediate$22.19Vis detaljer
MOSFET N-CH 600V 15A TO220FFCPF260N60E-F152MOSFET N-CH 600V 15A TO220F0 - ImmediateSee Page for PricingVis detaljer
MOSFET N-CH 600V 76A TO247-3FCH041N60FMOSFET N-CH 600V 76A TO247-39 - Immediate$75.00Vis detaljer
MOSFET N-CH 600V 7.4A DPAKFCD600N60ZMOSFET N-CH 600V 7.4A DPAK15043 - Immediate$19.27Vis detaljer
MOSFET N-CH 600V 77A TO247-3FCH041N60EMOSFET N-CH 600V 77A TO247-3731 - Immediate$91.80Vis detaljer
MOSFET N-CH 600V 4.5A IPAKFCU900N60ZMOSFET N-CH 600V 4.5A IPAK0 - Immediate
110978 - Marketplace
$7.42Vis detaljer
MOSFET N-CH 600V 10.2A TO220FFCPF380N60MOSFET N-CH 600V 10.2A TO220F72 - Immediate$23.52Vis detaljer
MOSFET N-CH 600V 20.2A TO220FFCPF190N60MOSFET N-CH 600V 20.2A TO220F530 - Immediate$30.69Vis detaljer
Published: 2014-11-06