Snap-It™ Snap/Clamp-On Ferrite Cores
Fair-Rite's ferrite cores' precision manufacturing ensures nearly solid-core performance without a significant increase in size
Since 1952, Fair-Rite has been providing the electronics industry with a variety of products to solve EMC issues.
With an assortment of materials to suppress frequencies from 100 kHz into the GHz range, Fair-Rite has the spectrum covered, from their industry-standard 43 Material® and their flagship 31 Material® to their 75 Material and many more.
Fair-Rite has catalog products available to support a wide range of cable diameters, from 3.5 mm (0.137”) up to 101.6 mm (4”). Fair-Rite Snap-Its are also wonderful for quick fixes, and if the Snap-It does not fit the design please look for the solid-core equivalent for Fair-Rite's Snap-Its.
- Snap-on ferrite cores in a wide variety of sizes to fit most cables
- Expert factory-based technical assistance is available
- Precision manufacturing ensures nearly solid-core performance without a significant increase in size
- Tight quality control guarantees repeatable results
- Automotive/electric vehicles
- Industrial equipment
- Military/aerospace
- Smart homes
- Video: What Snap-it Should I Use
Snap-It™ Snap/Clamp-On Ferrite Cores
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0443178181 | FERRITE 125 OHM HINGED 4.29MM | 0 - Immediate | $10.03 | Vis detaljer |
![]() | ![]() | 0431173951 | FERRITE 180 OHM HINGED 5.11MM | 63438 - Immediate | $10.67 | Vis detaljer |
![]() | ![]() | 0443625006 | FERRITE CORE 113OHM HINGED 7.8MM | 0 - Immediate | $11.70 | Vis detaljer |
![]() | ![]() | 0444173951 | FERRITE 150 OHM HINGED 5.11MM | 13195 - Immediate | $11.70 | Vis detaljer |
![]() | ![]() | 0431178181 | FERRITE 160 OHM HINGED 4.29MM | 201699 - Immediate | $12.92 | Vis detaljer |
![]() | ![]() | 0461178181 | FERRITE 115 OHM HINGED 4.29MM | 59306 - Immediate | $15.56 | Vis detaljer |
![]() | ![]() | 0443665806 | FERRITE CORE 88 OHM HINGED 9.5MM | 12515 - Immediate | $13.76 | Vis detaljer |
![]() | ![]() | 0444164951 | FERRITE 245 OHM HINGED 5.11MM | 48259 - Immediate | $15.75 | Vis detaljer |
![]() | ![]() | 0431164951 | FERRITE 280 OHM HINGED 5.11MM | 0 - Immediate | $15.82 | Vis detaljer |
![]() | ![]() | 0446164281 | FERRITE CORE 235OHM HINGED 6.6MM | 3614 - Immediate | $17.23 | Vis detaljer |
![]() | ![]() | 0446164251 | FERRITE CORE 245OHM HINGED 6.6MM | 4973 - Immediate | $19.35 | Vis detaljer |
![]() | ![]() | 0443164251 | FERRITE CORE 275 OHM HINGED 6.6M | 193841 - Immediate | $16.78 | Vis detaljer |
![]() | ![]() | 0443178281 | FERRITE 105 OHM TUBULAR 6.35MM | 13999 - Immediate | $17.55 | Vis detaljer |
![]() | ![]() | 0443806406 | FERRITE 90 OHM HINGED 15.49MM | 5206 - Immediate | $18.84 | Vis detaljer |
![]() | ![]() | 0461164951 | FERRITE 215OHM HINGED 5.11MM | 5013 - Immediate | $18.13 | Vis detaljer |
![]() | ![]() | 0431164281 | FERRITE CORE 310OHM HINGED 6.6MM | 73056 - Immediate | $18.39 | Vis detaljer |
![]() | ![]() | 0446167281 | FERRITE 190 OHM HINGED 10.16MM | 12026 - Immediate | $19.61 | Vis detaljer |
![]() | ![]() | 0431167281 | FERRITE 240 OHM HINGED 10.16MM | 131816 - Immediate | $19.74 | Vis detaljer |
![]() | ![]() | 0444164281 | FERRITE 35 OHM TUBULAR 4.75MM | 33125 - Immediate | $20.70 | Vis detaljer |
![]() | ![]() | 0446167251 | FERRITE CORE HINGED 10.2MM | 3240 - Immediate | $22.05 | Vis detaljer |