61-Material NiZn Ferrites
Fair-Rite's 61-Material ferrites for use in a variety of inductive applications
Fair-Rite's 61-Material is a high-frequency NiZn ferrite material developed for a range of inductive applications up to 25 MHz. This material is also used in EMI applications for suppression of noise frequencies above 200 MHz and has excellent stability characteristics.
- Optimized to suppress common mode noise between 200 MHz and 1 GHz
- Available in a wide range of solid and split cores in sizes to fit cables up to 0.709"
- Also available in toroids, multi-aperture cores, and rods for inductive applications
- High-frequency EMI suppression
- Low-frequency broadband transformers
- Low pass RF filters
61-Material NiZn Ferrites
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2861002302 | FERRITE CORE 41 OHM SOLID 0.75MM | 482 - Immediate | $1.33 | Vis detaljer |
![]() | ![]() | 2661102402 | FERRITE CORE 125 OHM SLD 12.83MM | 1525 - Immediate | $40.39 | Vis detaljer |
![]() | ![]() | 5961000301 | FERRITE CORE SOLID 7.15MM | 78817 - Immediate | $3.61 | Vis detaljer |
![]() | ![]() | 5961001701 | FERRITE CORE SOLID 19.05MM | 7774 - Immediate | $23.97 | Vis detaljer |
![]() | ![]() | 5961001001 | FERRITE CORE SOLID 19MM | 0 - Immediate | $14.39 | Vis detaljer |
![]() | ![]() | 5961001101 | FERRITE CORE SOLID 7.8MM | 39740 - Immediate | $5.45 | Vis detaljer |
![]() | ![]() | 5961001201 | FERRITE CORE SOLID 19MM | 2760 - Immediate | $20.10 | Vis detaljer |
![]() | ![]() | 5961000201 | FERRITE CORE SOLID 4.75MM | 36256 - Immediate | $3.93 | Vis detaljer |
![]() | ![]() | 5961004901 | FERRITE CORE SOLID 9.6MM | 13725 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | 5961000501 | FERRITE CORE SOLID 13.2MM | 980 - Immediate | $12.68 | Vis detaljer |
![]() | ![]() | 5961000211 | FERRITE CORE SOLID 4.56MM | 1573 - Immediate | $8.75 | Vis detaljer |
![]() | ![]() | 2861000202 | FERRITE CORE 208 OHM SOLID 3.8MM | 22927 - Immediate | $4.82 | Vis detaljer |
![]() | ![]() | 5961000101 | FERRITE CORE SOLID 3.05MM | 31188 - Immediate | $2.16 | Vis detaljer |
![]() | ![]() | 5961001801 | FERRITE CORE SOLID 13.7MM | 0 - Immediate | $10.59 | Vis detaljer |
![]() | ![]() | 2661000301 | FERRITE CORE 54 OHM SOLID 1.3MM | 216444 - Immediate | $0.76 | Vis detaljer |
![]() | ![]() | 2661626402 | FERRITE CORE 185OHM SOLID 10.2MM | 6413 - Immediate | $23.08 | Vis detaljer |
![]() | ![]() | 2861000102 | FERRITE CORE 226 OHM SOLID 3.8MM | 0 - Immediate | $6.15 | Vis detaljer |
![]() | ![]() | 2661021801 | FERRITE CORE 102OHM SOLID 1.58MM | 12801 - Immediate | $3.04 | Vis detaljer |
![]() | ![]() | 2661250402 | FERRITE CORE 85 OHM SOLID 3.18MM | 9886 - Immediate | $4.18 | Vis detaljer |
![]() | ![]() | 0461178281 | FERRITE 180 OHM HINGED 8.99MM | 1469 - Immediate | $27.07 | Vis detaljer |