B3203x Series Film Capacitors
TDK’s EPCOS B3203x robust Y2 film capacitors with increased rated voltage of 350 VAC
TDK Corporation’s series of EPCOS MKP Y2 capacitors for EMI suppression offer a permissible rated voltage of 350 VAC in contrast to conventional types that are designed for rated voltages of 300 VAC. The capacitances of the B3203x series range from 4.7 nF to 1.2 µF. Even under harsh environmental conditions, the capacitors offer a stable capacitance value. They are certified according to IEC 60384-14:2013/AMD1:2016 and classified in accordance with Grade III high robustness under high humidity Test B. This is verified by a temperature, humidity, bias (THB) test at +85°C, 85 percent relative humidity, and 350 VAC operating voltage, at which a capacitance drop of no more than 10 percent may occur. The maximum operating temperature is +110°C.
Features
- Increased rated voltage of 350 VAC
- Lead spacing 15 mm, 22.5 mm, 27.5 mm, and 37.5 mm
- Broad capacitance range from 4.7 nF to 1.2 µF
- UL and EN approval
Application
- EMI suppression under harsh environmental conditions, such as those in photovoltaic inverters or automotive applications
B3203x Series Film Capacitors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | B32032A4103M000 | CAP FILM 10000PF 20% 1KVDC RAD | 10096 - Immediate | $4.56 | Vis detaljer |
![]() | ![]() | B32032A4223M000 | CAP FILM 0.022UF 20% 1KVDC RAD | 0 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | B32032A4472M000 | CAP FILM 4700PF 20% 1KVDC RADIAL | 0 - Immediate | $4.56 | Vis detaljer |
![]() | ![]() | B32032B4563K000 | CAP FILM 0.056UF 10% 1KVDC RAD | 358 - Immediate | $10.33 | Vis detaljer |
![]() | ![]() | B32033A4104M000 | CAP FILM 0.1UF 20% 1KVDC RADIAL | 14430 - Immediate | $13.31 | Vis detaljer |
![]() | ![]() | B32033A4154M000 | CAP FILM 0.15UF 20% 1KVDC RADIAL | 418 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | B32033A4394M000 | CAP FILM 0.39UF 20% 1KVDC RADIAL | 0 - Immediate | $22.51 | Vis detaljer |
![]() | ![]() | B32033A4473M000 | CAP FILM 0.047UF 20% 1KVDC RAD | 1210 - Immediate | $10.46 | Vis detaljer |
![]() | ![]() | B32033A4823M000 | CAP FILM 0.082UF 20% 1KVDC RAD | 0 - Immediate | $12.36 | Vis detaljer |
![]() | ![]() | B32033B4104K000 | CAP FILM 0.1UF 10% 1KVDC RADIAL | 2181 - Immediate | $13.50 | Vis detaljer |
![]() | ![]() | B32033B4154K000 | CAP FILM 0.15UF 10% 1KVDC RADIAL | 9284 - Immediate | $14.58 | Vis detaljer |
![]() | ![]() | B32034A4474M000 | CAP FILM 0.47UF 20% 1KVDC RADIAL | 800 - Immediate | $28.78 | Vis detaljer |
![]() | ![]() | B32034A4684M000 | CAP FILM 0.68UF 20% 1KVDC RADIAL | 300 - Immediate | $35.44 | Vis detaljer |
![]() | ![]() | B32034C4334M000 | CAP FILM 0.33UF 20% 1KVDC RADIAL | 664 - Immediate | $23.27 | Vis detaljer |
![]() | ![]() | B32034C4474K000 | CAP FILM 0.47UF 10% 1KVDC RADIAL | 267 - Immediate | $28.02 | Vis detaljer |
![]() | ![]() | B32036A4105M000 | CAP FILM 1UF 20% 1KVDC RADIAL | 494 - Immediate | $56.11 | Vis detaljer |
![]() | ![]() | B32036A4474M000 | CAP FILM 0.47UF 20% 1KVDC RADIAL | 0 - Immediate | $32.46 | Vis detaljer |
![]() | ![]() | B32036A4684M000 | CAP FILM 0.68UF 20% 1KVDC RADIAL | 0 - Immediate | $36.26 | Vis detaljer |