Trion® T20/T13 FPGA Devices
Efinix's® Trion T20/T13 are ideal for applications that need to interface with the latest MIPI CSI-2 v1.3 camera sensors
Efinix® Trion T20 and T13 FPGAs are I/O-rich FPGAs that include two optional TX/RX CSI-2 hard cores, each RX/TX capable of simultaneous 4 Gbps x 1.5 Gbps. In addition to typical I/O expansion, bridging, and control, the Trion family is perfect for creating image processing functions while directly interfacing with the latest camera sensors available today.
The Efinix Trion T20 and T13 FPGA feature the Quantum™ fabric wrapped with an I/O interface that incorporates two fully enabled MIPI D-PHY/CSI-2 pre-engineered transmit/receive hard blocks. These family members are ideal for applications that need to interface with the latest MIPI CSI-2 v1.3 camera sensors with enough programmable logic to handle image processing functions, merging/overlay, or analysis in a single device (manipulate, interpret, or analyze).
The family is a perfect solution for traditional FPGA needs in low-power, small footprint, and price optimized applications.
The Trion family is supported by the Efinity integrated development environment. The Efinity software provides a complete tool flow from RTL design to bitstream generation, including synthesis, place-and-route, and timing analysis. The Efinity IDE is included with a year of maintenance when it is purchased with one of the many evaluation kits available by Efinix. The MIPI/CSI-2 specific development kit is a great testbed for debugging users' architecture and implementation for a vision-specific design.
- 19,728/12,828 logic elements
- 36/24 18 x 18 multipliers
- 1044/727 (Kb) embedded block RAM
- 5 PLLs
- 2 TX-RX, 4-lane D-PHY/CSI-2 v1.3 BGA169 package
- Optional DDR3, LPDDR3, LPDDR2 hard block in BGA324/400
- Mask programmable memory (optional)
- Footprint: BGA169 9 mm x 9 mm, BGA256 13 mm x 13 mm
- Machine vision
- Drones
- Robotics
- Surveillance
- Wide-field cameras (180/360)
- IoT
- Non-vision cameras
- Presence detection
- Control planes
- Edge intelligence
- MIPI CSI-2 bridging
- I/O expansion
- Consumer
- Industrial
- Communications
Trion® T13 Devices
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | T13F256C3 | IC FPGA TRION T13 195 IO 256FBGA | 0°C – 85°C (TJ) | 2322 - Immediate | $60.74 | Vis detaljer |
![]() | ![]() | T13F169C3 | IC FPGA 73 I/O 169FBGA | 0°C – 85°C (TJ) | 2894 - Immediate | $53.89 | Vis detaljer |
![]() | ![]() | T13F256I4 | IC FPGA TRION T13 195 IO 256FBGA | -40°C – 100°C (TJ) | 3332 - Immediate | $73.54 | Vis detaljer |
![]() | ![]() | T13F169I4 | IC FPGA 73 I/O 169FBGA | -40°C – 100°C (TJ) | 7314 - Immediate | $65.62 | Vis detaljer |
Trion® T20 Devices
| Billede | Manufacturer Part Number | Beskrivelse | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | T20F256C3 | IC FPGA TRION T20 195 IO 256FBGA | 0°C – 85°C (TJ) | 12369 - Immediate | $83.56 | Vis detaljer |
![]() | ![]() | T20F169C3 | IC FPGA 73 I/O 169FBGA | 0°C – 85°C (TJ) | 4115 - Immediate | $67.33 | Vis detaljer |
![]() | ![]() | T20F256I4 | IC FPGA TRION T20 195 IO 256FBGA | -40°C – 100°C (TJ) | 19870 - Immediate | $113.04 | Vis detaljer |
![]() | ![]() | T20F169I4 | IC FPGA 73 I/O 169FBGA | -40°C – 100°C (TJ) | 1408 - Immediate | $93.90 | Vis detaljer |
![]() | ![]() | T20Q144C3 | IC FPGA TRION T20 144QFP | 0°C – 85°C (TJ) | 5260 - Immediate | $76.46 | Vis detaljer |
![]() | ![]() | T20Q144C4 | IC FPGA TRION T20 144QFP | 0°C – 85°C (TJ) | 495 - Immediate | $83.88 | Vis detaljer |
![]() | ![]() | T20Q144I4 | IC FPGA TRION T20 144QFP | -40°C – 100°C (TJ) | 38651 - Immediate | $90.73 | Vis detaljer |
Development Kits
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | T20F256C-DK | TRION T20 F256 EVAL BRD | 102 - Immediate | $951.00 | Vis detaljer |
![]() | ![]() | T20MIPI-DK | TRION T20 F169 EVAL BRD | 88 - Immediate | $951.00 | Vis detaljer |