ECS-2520MVQ AEC-Q200 SMD MultiVolt™ Crystal Oscillator
ECS' ECS-2520MVQ is an AEC-Q200 SMD MultiVolt crystal oscillator series that offers an extended temperature range
ECS’ ECS-2520MVQ AEC-Q200 SMD MultiVolt crystal oscillator series is available in a 2.5 mm x 2.0 mm x 0.8 mm 4-pad ceramic package. This component offers a frequency range of 1 MHz to 160 MHz and standard stability of ±50 ppm with additional stability options of ±20 ppm, ±25 ppm, and ±100 ppm. The CN option offers ±25 ppm stability over the standard industrial temperature range of -40ºC to +85ºC. This oscillator family is AEC-Q200 qualified, IATF 16949 certified, and offers an extended temperature range. MultiVolt crystal oscillators are compatible with a static 1.8 V, 2.0 V, 3.0 V, and 3.3 V power supply and across a 1.6 V to 3.3 V supply.
- 2.5 mm x 2.0 mm x 0.8 mm 4-pad ceramic package
- MultiVolt compatible across 1.6 V to 3.63 V
- Compatible with 1.8 V, 2.5 V, 3.0 V, and 3.3 V supply voltage
- Stability options: ±20 ppm, ±25 ppm, ±50 ppm, and ±100 ppm
- Low jitter 1 pS
- Temperature range options: -20ºC to +70ºC, -40ºC to +85ºC, -40ºC to +105ºC and -40ºC to +125ºC
- AEC-Q200 qualified
- IATF 16949 certified production
- RoHS and REACH compliant
ECS-2520MVQ AEC-Q200 SMD MultiVolt™ Crystal Oscillator
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Vis detaljer | |
|---|---|---|---|---|---|
![]() | ![]() | ECS-2520MVQ-500-BP-TR | XTAL OSC XO 50.0000MHZ CMOS SMD | 7491 - Immediate | Vis detaljer |
![]() | ![]() | ECS-2520MVQ-250-BS-TR | XTAL OSC XO 25MHZ HCMOS SMD | 4661 - Immediate | Vis detaljer |
![]() | ![]() | ECS-2520MVQ-1000-BN-TR | XTAL OSC XO 100.0000MHZ CMOS SMD | 5051 - Immediate | Vis detaljer |
![]() | ![]() | ECS-2520MVQ-080-CN-TR | XTAL OSC XO 8.0000MHZ CMOS SMD | 3950 - Immediate | Vis detaljer |
![]() | ![]() | ECS-2520MVQ-250-BP-TR | XTAL OSC XO 25.0000MHZ CMOS SMD | 6790 - Immediate | Vis detaljer |
![]() | ![]() | ECS-2520MVQ-240-BP-TR | XTAL OSC XO 24.0000MHZ CMOS SMD | 4244 - Immediate | Vis detaljer |
![]() | ![]() | ECS-2520MVQ-1000-CN-TR | XTAL OSC XO 100.000MHZ HCMOS SMD | 411 - Immediate | Vis detaljer |
![]() | ![]() | ECS-2520MVQ-1250-BN-TR | XTAL OSC XO 125.0000MHZ CMOS SMD | 2048 - Immediate | Vis detaljer |
![]() | ![]() | ECS-2520MVQ-1250-BS-TR | XTAL OSC XO 125.0000MHZ CMOS SMD | 654 - Immediate | Vis detaljer |
![]() | ![]() | ECS-2520MVQ-480-CN-TR | XTAL OSC XO 48.0000MHZ CMOS SMD | 11716 - Immediate | Vis detaljer |