AEC-Q200 MultiVolt™ Crystal Oscillator (MVQ)
ECS' MVQ family of AEC-Q200 qualified MultiVolt SMD crystal oscillators allows customers to use the same device for many designs
ECS' MVQ family of AEC-Q200 qualified low-power, fixed frequency, low jitter, MultiVolt SMD crystal oscillators are available in package sizes of 2016, 2520, and 3225. The MultiVolt feature allows customers to use the same device for many designs with different supply voltages which reduces qualification requirements and inventory.
Series/Package Size (LWH)
- ECS-2016MVQ 2.0 mm x 1.6 mm x 0.85 mm
- ECS-2520MVQ 2.5 mm x 2.0 mm x 0.8 mm
- ECS-3225MVQ 3.2 mm x 2.5 mm x 1.2 mm
- MultiVolt: compatible with 1.8 V, 2.5 V, or 3.3 V supply voltage
- Low jitter: 1 pS
- AEC-Q200 qualified
- BP option ±50 ppm, -40°C to +105°C
- CN option: ±25 ppm, -40°C to +85°C
- RoHS 2 and REACH compliant
- MSL 1
- Lead finish Au
- Common frequencies available
- 8 MHz, 12 MHz, 16 MHz, 24 MHz, 25 MHz, 26 MHz, 32 MHz, 48 MHz, 50 MHz, 100 MHz, 125 MHz
- Automotive
- Industrial applications
- IoT
- COTS
- Navigation
- Medical (non-life sustaining)
- Mobile devices
- Wireless devices
- General microprocessors
MultiVolt™ ECS-2016MVQ
| Billede | Manufacturer Part Number | Beskrivelse | Output | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-2016MVQ-120-BP-TR | XTAL OSC XO 12.0000MHZ CMOS SMD | HCMOS | -40°C – 105°C | 9799 - Immediate | $10.46 | Vis detaljer |
![]() | ![]() | ECS-2016MVQ-250-CN-TR | XTAL OSC XO 25.0000MHZ CMOS SMD | HCMOS | -40°C – 85°C | 350 - Immediate | $10.97 | Vis detaljer |
MultiVolt™ ECS-2520MVQ
| Billede | Manufacturer Part Number | Beskrivelse | Output | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-2520MVQ-080-CN-TR | XTAL OSC XO 8.0000MHZ CMOS SMD | HCMOS | -40°C – 85°C | 4950 - Immediate | $8.31 | Vis detaljer |
![]() | ![]() | ECS-2520MVQ-1000-BN-TR | XTAL OSC XO 100.0000MHZ CMOS SMD | HCMOS | -40°C – 85°C | 5047 - Immediate | $11.03 | Vis detaljer |
MultiVolt™ ECS-3225MVQ
| Billede | Manufacturer Part Number | Beskrivelse | Output | Driftstemperatur | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-3225MVQ-1000-CN-TR | XTAL OSC XO 100.0000MHZ CMOS SMD | HCMOS | -40°C – 85°C | 12618 - Immediate | $9.45 | Vis detaljer |
![]() | ![]() | ECS-3225MVQ-120-BP-TR | XTAL OSC XO 12.0000MHZ CMOS SMD | HCMOS | -40°C – 105°C | 1009 - Immediate | $7.54 | Vis detaljer |