ECS-2520MV MultiVolt™ Oscillator
ECS' ECS-2520MV oscillators help reduce qualification requirements and inventory making them well-suited for many designs
The ECS-2520MV series from ECS are HCMOS surface mount oscillators that come in a ceramic 2.5 mm x 2.0 mm x 0.8 mm industry-standard package which helps save board space. These oscillators feature the MultiVolt capability to operate across a supply compatible with +1.8 V, +2.5 V, +3.0 V, or +3.3 V. They offer standard 25 ppm and 50 ppm stability options over a standard industrial operating temperature of -40ºC ~ +85ºC. This MultiVolt oscillator is ideal for wireless and IoT applications where stability is critical.
- 2.5 mm x 2.0 mm x 0.8 mm package
- Frequency range: 0.75 MHz ~ 160 MHz
- Compatible with +1.8 V, +2.5 V, or +3.3 V supply
- Stability: ±20 ppm, ±25 ppm, or ±50 ppm at -40ºC ~ +85ºC
- Low jitter: 1 ps max
- HCMOS output
- Extended temperature range -40ºC ~ +85ºC
- RoHS and REACH compliant
- IoT
- RF
- Networking
- Storage
- Video
- Telecom
- Industrial
- Medical (non-life sustaining)
ECS-2520MV MultiVolt™ Oscillator
| Billede | Manufacturer Part Number | Beskrivelse | Funktion | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ECS-2520MV-250-CN-TR | XTAL OSC XO 25.0000MHZ CMOS SMD | Aktivér/deaktiver | 39566 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | ECS-2520MV-160-CN-TR | OSC XO 16.0000MHZ CMOS SMD | Aktivér/deaktiver | 155033 - Immediate | $7.02 | Vis detaljer |
![]() | ![]() | ECS-2520MV-333.3-BN-TR | XTAL OSC XO 33.3333MHZ CMOS SMD | Aktivér/deaktiver | 33198 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | ECS-2520MV-240-BN-TR | XTAL OSC XO 24.0000MHZ CMOS SMD | Aktivér/deaktiver | 3783 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | ECS-2520MV-250-BN-TR | XTAL OSC XO 25.0000MHZ CMOS SMD | Aktivér/deaktiver | 31668 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | ECS-2520MV-120-BL-TR | XTAL OSC XO 12.0000MHZ CMOS SMD | Aktivér/deaktiver | 34437 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | ECS-2520MV-130-BN-TR | XTAL OSC XO 13.0000MHZ CMOS SMD | Aktivér/deaktiver | 8866 - Immediate | $7.71 | Vis detaljer |
![]() | ![]() | ECS-2520MV-080-CN-TR | OSC XO 8.0000MHZ CMOS SMD | Aktivér/deaktiver | 18377 - Immediate | $7.27 | Vis detaljer |
![]() | ![]() | ECS-2520MV-260-BN-TR | XTAL OSC XO 26.0000MHZ CMOS SMD | Aktivér/deaktiver | 15733 - Immediate | $7.20 | Vis detaljer |
![]() | ![]() | ECS-2520MV-480-BN-TR | XTAL OSC XO 48.0000MHZ CMOS SMD | Aktivér/deaktiver | 32450 - Immediate | $7.33 | Vis detaljer |
![]() | ![]() | ECS-2520MV-480-CN-TR | XTAL OSC XO 48.0000MHZ CMOS SMD | Aktivér/deaktiver | 63549 - Immediate | $7.33 | Vis detaljer |
![]() | ![]() | ECS-2520MV-500-BN-TR | XTAL OSC XO 50.0000MHZ CMOS SMD | Aktivér/deaktiver | 15504 - Immediate | $7.33 | Vis detaljer |
![]() | ![]() | ECS-2520MV-240-BL-TR | XTAL OSC XO 24.0000MHZ CMOS SMD | Aktivér/deaktiver | 32731 - Immediate | $7.08 | Vis detaljer |
![]() | ![]() | ECS-2520MV-080-BN-TR | XTAL OSC XO 8.0000MHZ CMOS SMD | Aktivér/deaktiver | 26375 - Immediate | $7.14 | Vis detaljer |
![]() | ![]() | ECS-2520MV-320-CN-TR | OSC XO 32.0000MHZ CMOS SMD | Aktivér/deaktiver | 20675 - Immediate | $7.39 | Vis detaljer |
![]() | ![]() | ECS-2520MV-250-BL-TR | XTAL OSC XO 25.0000MHZ CMOS SMD | Aktivér/deaktiver | 21695 - Immediate | $7.33 | Vis detaljer |
![]() | ![]() | ECS-2520MV-260-CN-TR | XTAL OSC XO 26.0000MHZ CMOS SMD | Aktivér/deaktiver | 7560 - Immediate | $7.71 | Vis detaljer |
![]() | ![]() | ECS-2520MV-500-BL-TR | XTAL OSC XO 50.0000MHZ CMOS SMD | Aktivér/deaktiver | 9967 - Immediate | $7.65 | Vis detaljer |
![]() | ![]() | ECS-2520MV-500-CN-TR | XTAL OSC XO 50.0000MHZ CMOS SMD | Aktivér/deaktiver | 2135 - Immediate | $7.96 | Vis detaljer |
![]() | ![]() | ECS-2520MV-480-BL-TR | XTAL OSC XO 48.0000MHZ CMOS SMD | Aktivér/deaktiver | 5185 - Immediate | $7.46 | Vis detaljer |