XLR 48 V and 51 V High Energy Storage Supercapacitor Modules

Eaton's XLR supercapacitor modules are designed for high-power energy storage

Image of Eaton 166 Farad XLR Supercapacitor ModuleEaton's XLR supercapacitor module offers high reliability and up to a 20-year lifespan. The XLR-48 is a 48 V, 166 F module comprised of 18 individual 2.70 V XL60 supercapacitor cells, while the XLR-51 is a 51 V 188 F module comprised of 18 individual 2.85 V XL60 supercapacitor cells. They provide energy storage for high-power energy systems with frequent charge/discharge cycles in high shock or outdoor environments. Target markets are equipment manufacturers, utilities, engineering (EPCs), and public transportation operators. The XLR modules achieved UN-ECE Reg. 10 and Reg. 100 certifications on the 48 V and 51 V modules. The scope of these standards governs provisions for wheeled vehicle electromagnetic compatibility for Reg. 10 and specific environmental requirements for integration into electric power trains (i.e., electric vehicles) for Reg. 100.

XLR Supercap Product Profile

Supercapacitor Modules Help Transform Modern Material Handling

Supercapacitor Modules Providing Grid Resiliency

Features
  • Ultra-low ESR provides high efficiency/high power
  • Integrated cell voltage management circuitry
  • UN-ECE Reg. 10 and Reg. 100 certifications
  • Overvoltage alarm and temperature output
  • Industry-standard form factor for easy integration
  • High power density to optimize system size and low operating costs
  • Millions of charge/discharge cycles for the life of the application
  • No heavy metals or non-hazardous energy storage
  • Heavy-duty metal housing for high vibration, high current applications
  • IP65 environmental rating for high dust areas and water jet washable
Applications
  • Construction/mining equipment
  • Material handling
    • Cranes
    • Automated guided vehicles (AGV)
    • Warehouse robotics
    • Forklifts
  • Grid storage
  • Marine equipment
  • Trains, trolleys, and subways
  • xEV
  • Hybrid and electric vehicles

Capacitors

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP 166F 0% +20% 48.6V CHAS MNTXLR-48R6167-RCAP 166F 0% +20% 48.6V CHAS MNT31 - Immediate$8,559.00Vis detaljer
CAP 188F 0% +20% 51.3V MODULEXLR-51R3187-RCAP 188F 0% +20% 51.3V MODULE25 - Immediate$10,038.76Vis detaljer
Updated: 2019-09-06
Published: 2016-03-21