High Voltage 480 V Panel Mount Fuse Holders – HVP Series

Eaton’s HVP series fuse holders accept ¼” x 1 ¼” cartridge fuses and can handle current rating up to 30 A at 480 V

Image of Eaton Electronics' High Voltage 480 V Panel Mount Holder – HVP SeriesEaton’s HVP series high voltage panel mount fuse holders are built to handle high vibration environments with a robust thermoset holder body and knob.

The HVP series can be installed on front panels for easy access, they accept industry standard ¼” x 1 ¼” (6.3 mm x 32 mm) cartridge fuses, and they can handle current rating up to 30 amperes at 480 volts.

Features
  • Compact front panel mount fuse holder for ¼” x 1 ¼” (6.3 mm x 32 mm) fuses
  • High voltage rating and current rating, up to 480 V and 30 A for higher power assemblies
  • Bayonet-type knob as fuse carrier
  • Robust design provides vibration resistance
  • Tin plated brass terminals
  • Thermoset fuse holder body meets UL 94HB
  • Threaded thermoplastic nut as standard
  • UL recognized: IZLT2 and E14853
  • Salt spray (corrosion): test condition B

High Voltage 480 V Panel Mount Holder – HVP Series

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FUSE HOLDER 480V 30A BARRIERHVP-L-RFUSE HOLDER 480V 30A BARRIER0 - Immediate$83.78Vis detaljer
FUSE HOLDER 480V 30A SNAPHVP-OO-RFUSE HOLDER 480V 30A SNAP0 - Immediate$143.82Vis detaljer
FUSE HOLDER 480V 30A EXTENDEDHVP-CC-RFUSE HOLDER 480V 30A EXTENDED0 - ImmediateSee Page for PricingVis detaljer
BUSS FUSEHOLDERBK/HVP-CC-RBUSS FUSEHOLDER91 - Immediate$91.49Vis detaljer
FUSE HOLDER 480V 30A QCBK/HVP-HH-RFUSE HOLDER 480V 30A QC55 - Immediate$82.17Vis detaljer
BUSS FUSEHOLDER S.D.BK/HVP-LW-HH-RBUSS FUSEHOLDER S.D.6 - Immediate$101.00Vis detaljer
FUSEHOLDERBK/HVP-RFUSEHOLDER246 - Immediate$70.25Vis detaljer
BUSS FUSEHOLDERBK/HVP-W-RBUSS FUSEHOLDER56 - Immediate$112.22Vis detaljer
FUSE HOLDER 480V 30A QCHVP-HH-RFUSE HOLDER 480V 30A QC0 - ImmediateSee Page for PricingVis detaljer
FUSE HOLDER 480V 30A BARRIERBK/HVP-L-RFUSE HOLDER 480V 30A BARRIER91 - Immediate$100.43Vis detaljer
FUSE HOLDER 480V 30A IP53 QCHVP-LW-HH-RFUSE HOLDER 480V 30A IP53 QC0 - Immediate$125.57Vis detaljer
BUSS FUSEHOLDERBK/HVP-OO-RBUSS FUSEHOLDER4 - Immediate$115.20Vis detaljer
FUSE HOLDER 480V 30A STDHVP-RFUSE HOLDER 480V 30A STD0 - ImmediateSee Page for PricingVis detaljer
FUSE HOLDER 480V 30A IP53HVP-W-RFUSE HOLDER 480V 30A IP530 - Immediate$100.16Vis detaljer
Published: 2020-10-16