High-Voltage Ceramic Tube Fuses – ADC Series
Eaton Bussmann’s ADC series fast-acting ceramic fuses for industrial and high voltage applications
Eaton's series ADC high-voltage ceramic tube fuses are fast-acting and designed for industrial control panels, motor control, uninterruptible power supplies, energy storage and battery systems, and other high voltage applications. The ADC high-voltage ceramic tube fuses feature a 500 VAC/VDC voltage rating and are housed in a ¼" x 1 ¼" (6.3 mm x 32 mm) 3AB footprint. The series has an interrupting rating of 30 kA at 500 VAC and 10 kA at 500 VDC to help safely protect against dangerous high fault currents.
- High voltage ceramic tube fuse
- Compact 3AB footprint: ¼” x 1 ¼” (6.3 x 32 mm)
- Fast-acting performance
- 500 VAC/VDC rating
- Cartridge and axial lead versions available
- Very high interrupting ratings to help safely protect against dangerous high fault currents
- Fuse accessories (cartridge version)
- HVP panel mount fuse holder (480 V)
- HVI in-line fuse holder (600 V)
- S-8000 panel mount fuse block (600 V)
- 1Axxxx (up to 600 V) fuse clips
- Industrial control panels
- Motor control - UL 508A panels
- Uninterruptible power supplies (UPS)
- Variable frequency drives
- Energy storage and battery systems
- High voltage power conversion
500 V Cartridge - ADC Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BK-ADC-12-R | FUSE CERM 12A 500VAC 500VDC 3AB | 0 - Immediate | $57.38 | Vis detaljer |
![]() | ![]() | BK-ADC-15-R | FUSE CERM 15A 500VAC 500VDC 3AB | 225 - Immediate | $49.33 | Vis detaljer |
![]() | ![]() | BK-ADC-20-R | FUSE CERM 20A 500VAC 500VDC 3AB | 0 - Immediate | $57.38 | Vis detaljer |
![]() | ![]() | BK-ADC-25-R | FUSE CERM 25A 500VAC 500VDC 3AB | 0 - Immediate | $57.38 | Vis detaljer |
![]() | ![]() | BK-ADC-30-R | FUSE CERM 30A 500VAC 500VDC 3AB | 212 - Immediate | $49.33 | Vis detaljer |
500 V Axial Leaded Cartridge - ADC-V Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BK-ADC-V2-12-R | FUSE CERM 12A 500VAC 500VDC 3AB | 372 - Immediate | $67.01 | Vis detaljer |
![]() | ![]() | BK-ADC-V2-15-R | FUSE CERM 15A 500VAC 500VDC 3AB | 371 - Immediate | $77.73 | Vis detaljer |
![]() | ![]() | BK-ADC-V2-20-R | FUSE CERM 20A 500VAC 500VDC 3AB | 453 - Immediate | $77.73 | Vis detaljer |
![]() | ![]() | BK-ADC-V2-25-R | FUSE CERM 25A 500VAC 500VDC 3AB | 0 - Immediate | $77.73 | Vis detaljer |
![]() | ![]() | BK-ADC-V2-30-R | FUSE CERM 30A 500VAC 500VDC 3AB | 49 - Immediate | $71.83 | Vis detaljer |
Fuse Holders for Cartridge - ADC Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BK-HVI-R | FUSEHOLDER IP54 600V CRIMP | 11 - Immediate | $361.00 | Vis detaljer |
![]() | ![]() | BK-HVI-HH-R | FUSEHOLDER IP54 600V Q.C. | 0 - Immediate | $439.49 | Vis detaljer |
![]() | ![]() | HVP-W-R | FUSE HOLDER 480V 30A IP53 | 0 - Immediate | $100.16 | Vis detaljer |
![]() | ![]() | HVP-HH-R | FUSE HOLDER 480V 30A QC | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HVP-LW-HH-R | FUSE HOLDER 480V 30A IP53 QC | 0 - Immediate | $125.57 | Vis detaljer |
![]() | ![]() | HVP-R | FUSE HOLDER 480V 30A STD | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | HVP-OO-R | FUSE HOLDER 480V 30A SNAP | 0 - Immediate | $143.82 | Vis detaljer |
![]() | ![]() | HVP-L-R | FUSE HOLDER 480V 30A BARRIER | 0 - Immediate | $83.78 | Vis detaljer |
![]() | ![]() | HVP-CC-R | FUSE HOLDER 480V 30A EXTENDED | 0 - Immediate | See Page for Pricing | Vis detaljer |