CB61F Series, Fast-Acting 125 V Brick Fuses
Eaton's Fast-Acting Brick Fuses
Eaton's fast-acting CB61F Series of SMD Brick fuses provides high breaking capacity performance in a CQC Approved SMD package. The CB61F Series offers 125 VAC, 50 A and 125 VDC, 300 A protection up to 15 A, which is among the highest in its class.
| Features | ||
|
|
|
| Applications | ||
|
|
CB61F Series
| Billede | Manufacturer Part Number | Beskrivelse | Strømklassificering (AMPS) | Spændingsklassifikation - AC | Tilgængeligt antal | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | CB61F15A-TR1 | FUSE BRD MNT 15A 125VAC/VDC 2SMD | 15 A | 125 V | 4 - Immediate | Vis detaljer |
![]() | ![]() | CB61F30A-TR1 | FUSE BOARD MOUNT 30A 72VDC 2SMD | 30 A | 72 V | 4404 - Immediate | Vis detaljer |
![]() | ![]() | CB61F5A-TR2 | FUSE BRD MNT 5A 125VAC/VDC 2SMD | 5 A | 125 V | 6503 - Immediate | Vis detaljer |
![]() | ![]() | CB61F7A-TR2 | FUSE BRD MNT 7A 125VAC/VDC 2SMD | 7 A | 125 V | 3689 - Immediate | Vis detaljer |
![]() | ![]() | CB61F15A-TR2 | FUSE BRD MNT 15A 125VAC/VDC 2SMD | 15 A | 125 V | 10477 - Immediate | Vis detaljer |
![]() | ![]() | CB61F10A-TR2 | FUSE BRD MNT 10A 125VAC/VDC 2SMD | 10 A | 125 V | 2037 - Immediate | Vis detaljer |
![]() | ![]() | CB61F4A-TR1 | FUSE BRD MNT 4A 125VAC/VDC 2SMD | 4 A | 125 V | 1949 - Immediate | Vis detaljer |
![]() | ![]() | CB61F5A-TR1 | FUSE BRD MNT 5A 125VAC/VDC 2SMD | 5 A | 125 V | 1162 - Immediate | Vis detaljer |
![]() | ![]() | CB61F3A-TR1 | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 3 A | 125 V | 2363 - Immediate | Vis detaljer |
![]() | ![]() | CB61F40A-TR1 | FUSE BOARD MOUNT 40A 63VDC 2SMD | 40 A | 63 V | 7109 - Immediate | Vis detaljer |
![]() | ![]() | CB61F4A-TR2 | FUSE BRD MNT 4A 125VAC/VDC 2SMD | 4 A | 125 V | 4689 - Immediate | Vis detaljer |
![]() | ![]() | CB61F2A-TR2 | FUSE BRD MNT 2A 125VAC/VDC 2SMD | 2 A | 125 V | 13009 - Immediate | Vis detaljer |
![]() | ![]() | CB61F3A-TR2 | FUSE BRD MNT 3A 125VAC/VDC 2SMD | 3 A | 125 V | 9812 - Immediate | Vis detaljer |
![]() | ![]() | CB61F12A-TR2 | FUSE BRD MNT 12A 125VAC/VDC 2SMD | 12 A | 125 V | 6391 - Immediate | Vis detaljer |
![]() | ![]() | CB61F2A-TR1 | FUSE BRD MNT 2A 125VAC/VDC 2SMD | 2 A | 125 V | 2984 - Immediate | Vis detaljer |
![]() | ![]() | CB61F10A-TR1 | FUSE BRD MNT 10A 125VAC/VDC 2SMD | 10 A | 125 V | 656 - Immediate | Vis detaljer |
![]() | ![]() | CB61F6-3A-TR1 | FUSE BRD MNT 6.3A 125VAC/VDC SMD | 6.3 A | 125 V | 395 - Immediate | Vis detaljer |
![]() | ![]() | CB61F12A-TR1 | FUSE BRD MNT 12A 125VAC/VDC 2SMD | 12 A | 125 V | 1606 - Immediate | Vis detaljer |
![]() | ![]() | CB61F25A-TR1 | FUSE BOARD MOUNT 25A 72VDC 2SMD | 25 A | 72 V | 3274 - Immediate | Vis detaljer |
![]() | ![]() | CB61F6-3A-TR2 | FUSE BRD MNT 6.3A 125VAC/VDC SMD | 6.3 A | 125 V | 8211 - Immediate | Vis detaljer |