Pmod MicroSD: microSD Card Slot
Digilent's microSD card slot allows the system board to read and write to the microSD card over SPI
Digilent's Pmod™ MicroSD provides a microSD card slot to any board that has 2.7 V to 3.6 V logic and is pin compatible with a 12-pin Pmod port. It allows the system board to read and write to the microSD card over a serial peripheral interface (SPI). With no file system limitation or maximum memory size, the Pmod MicroSD allows users to store and access large amounts of data from their system board.
- MicroSD card breakout to Pmod port or 2.7 V to 3.6 V logic level
- Store and access large amounts of data from your system board
- No limitation on file system or memory size of microSD card used
- 1-bit and 4-bit communication
- 12-pin Pmod port with SPI
- Follows the Digilent Pmod interface specification 1.2.0
Pmod MicroSD: microSD Card Slot
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 410-380 | PMOD MICROSD: MICRO SD CARD SLOT | 273 - Immediate | $49.83 | Vis detaljer |
Associated Parts
| Billede | Manufacturer Part Number | Beskrivelse | Hovedformål | interconnect-system | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 410-336 | BASYS MX3: PIC32MX TRAINER BOARD | MCU | - | 0 - Immediate | $627.66 | Vis detaljer |
![]() | ![]() | 410-282 | BOARD CMOD S6 FPGA 48DIP | Cmod S6 Spartan-6 FPGA | Kort | 0 - Immediate | $437.46 | Vis detaljer |
![]() | ![]() | 410-328 | BOARD CMOD A7-15T FPGA 48DIP | Cmod A7-15T Artix 7 FPGA | Kort | 0 - Immediate | $475.50 | Vis detaljer |
![]() | ![]() | 410-328-35 | BOARD CMOD A7-35T FPGA 48DIP | Cmod A7-35T Artix 7 FPGA | Kort | 901 - Immediate | $627.66 | Vis detaljer |
![]() | ![]() | 410-319 | ARTY A7-35T DEV BOARD ARTIX-7 | Arty A7-35T Artix 7 FPGA | Kort | 0 - Immediate | $1,008.06 | Vis detaljer |