DMM Shield

Digilent's 7-function shield brings the functionality of a digital multimeter to a convenient form-factor

Image of Digilent's DMM ShieldDigilent's DMM shield brings the functionality of a digital multimeter to a convenient shield form-factor. Complete with FPGA and microcontroller libraries, the DMM shield can be integrated into designs and communicates via a custom SPI protocol. It is a 5½ -digit digital multimeter with hardware designed for use with Digilent's line of microcontroller boards such as Uno32™, uC32™, WF32™, or Max32™, and FPGA boards that are equipped with the Arduino shield header such as Arty A7, Arty Z7-10, Arty Z7-20, or Arty S7. The libraries and out of box material are written for the Uno32™, uC32™, WF32™, Max32™, and Arty Z7-20. The shield is built around the HY3131 module from Hycon Technology, which is an analog front end DMM dedicated chip. The device has seven measurement functions and is factory calibrated. It can be used out of the box with the line of compatible system boards.

Features
  • Full compatibility with all Digilent system boards featuring the Arduino shield header
  • Provides four banana connectors for measurements (volts/resistances, COM, milliamps, and amps)
  • Built around the HY3131 module from Hycon Technology
  • AC/DC voltage and current measurements
  • Floating COM
  • Diode, continuity measurement/function
  • Resistance measurement

DMM Shield

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
DMM SHIELD410-356DMM SHIELD0 - Immediate$572.27Vis detaljer

Associated Product

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CHIPKIT UC32 PIC32MX340F512410-254CHIPKIT UC32 PIC32MX340F5120 - Immediate$192.58Vis detaljer
CHIPKIT WI-FIRE410-302CHIPKIT WI-FIRE0 - Immediate$507.97Vis detaljer
ARTY A7-35T DEV BOARD ARTIX-7410-319ARTY A7-35T DEV BOARD ARTIX-70 - Immediate$1,022.37Vis detaljer
ARTY A7-100T: DEV BOARD ARTIX-7410-319-1ARTY A7-100T: DEV BOARD ARTIX-7154 - Immediate$1,922.57Vis detaljer
BOARD DEV ARTY Z7-20 ZYNQ 7020410-346-20BOARD DEV ARTY Z7-20 ZYNQ 7020195 - Immediate$2,230.18Vis detaljer
ARTY S7-50 SPARTAN-7410-352ARTY S7-50 SPARTAN-7122 - Immediate$1,577.09Vis detaljer
CORA Z7: ZYNQ-Z7000 SINGLE CORE410-370CORA Z7: ZYNQ-Z7000 SINGLE CORE287 - Immediate$958.07Vis detaljer
CORA Z7: ZYNQ-Z7000 DUAL CORE410-370-1CORA Z7: ZYNQ-Z7000 DUAL CORE0 - ImmediateSee Page for PricingVis detaljer
Published: 2019-03-05