Arty S7-50 Board with Spartan-7 FPGA

Digilent offers a size, performance, and cost optimized FPGA development board perfect for makers and hobbyists

Image of Digilent's Arty S7-50 Board with Xilinx Spartan-7 FPGADigilent's Arty S7-50 board features the Xilinx Spartan-7 FPGA and is a member of the Arty family for makers and hobbyists. The Spartan-7 FPGA offers the most size, performance, and cost-conscious design engineered with the latest technologies from Xilinx and is fully compatible with Vivado Design Suite. Putting this FPGA in the Arty form factor provides users with a wide variety of I/O and expansion options. Use the dual row Arduino® connectors to mount one of the hundreds of hardware compatible shields available, or use the Pmod™ ports with Digilent's premade Pmod IP blocks for a more streamlined design experience. Arty S7-50 was designed to be MicroBlaze™ Soft Processor ready and comes out of the box ready to use with the Xilinx free WebPack. Additionally, with the on-chip analog-to-digital converter, users can configure up dual conversion channels at 12-bits of resolution on Arty S7-50.

Video: ARTY S7 Introduction
Video: Xilinx Debuts the First Spartan-7 FPGA

Features
  • Arty S7-50 utilizes the Xilinx XC7S50-CSGA324
  • Internal clock speeds over 450 MHz
  • 1 MSPS on-chip analog-to-digital converter (XADC)
  • Programmable over JTAG and quad-SPI Flash
  • 256 MB DDR3L with 16-bit bus at 667 MHz
  • 128 MB Quad-SPI Flash
  • 100 MHz external clock
  • Four Pmod ports
  • Two standard 12-pin Pmod connectors 
  • Two high-speed 12-pin Pmod connectors
  • USB-UART bridge 
  • Arduino/chipKIT shield connector
  • Powered from USB or any 7 V to 15 V external power source
  • USB-JTAG programming
  • Four switches
  • Four buttons, one board reset button, one FPGA reset button (total of six)
  • Four green LEDs, two RGB LEDs (total of six)
Applications
  • Sensor fusion
  • Motor control- single axis
  • Machine vision
  • General purpose

Arty S7-50 Board with Spartan-7 FPGA

BilledeManufacturer Part NumberBeskrivelsePlatformIndholdUdnyttet IC/delTilgængeligt antal PrisVis detaljer
ARTY S7-50 SPARTAN-7410-352ARTY S7-50 SPARTAN-7Arty S7-50 Spartan-7 FPGAKortXC7S50119 - Immediate$1,577.09Vis detaljer

Spartan-7 FPGAs

BilledeManufacturer Part NumberBeskrivelseAntal LAB'er/CLB'erAntal logikelementer/cellerTotal RAM bitTilgængeligt antal PrisVis detaljer
IC FPGA 210 I/O 324CSGAXC7S50-1CSGA324CIC FPGA 210 I/O 324CSGA4075521602764800317 - Immediate$487.20Vis detaljer
IC FPGA 210 I/O 324CSBGAXC7S50-2CSGA324CIC FPGA 210 I/O 324CSBGA40755216027648000 - Immediate$535.68Vis detaljer
IC FPGA 210 I/O 324CSGAXC7S50-1CSGA324IIC FPGA 210 I/O 324CSGA4075521602764800240 - Immediate$559.99Vis detaljer
IC FPGA 210 I/O 324CSBGAXC7S50-2CSGA324IIC FPGA 210 I/O 324CSBGA4075521602764800118 - Immediate$615.93Vis detaljer

USB A to Micro B Cable

BilledeManufacturer Part NumberBeskrivelseUdnyttet IC/delBemærkningTilgængeligt antal PrisVis detaljer
CABLE USB A TO MICRO B310-053CABLE USB A TO MICRO BDigilent-kort-303 - Immediate$32.09Vis detaljer
Published: 2017-08-29