TP70P Series Touch Panel HMI/PLC Combo
Delta’s high-flexibility TP70P series saves wiring costs and offers HMI and I/O control solutions
Delta’s TP70P series of 7” touch panel human-machine interface (HMI) has a 65,535 color LCD touchscreen, the core of the DVP-SS2 series programmable logic controller (PLC), and a program capacity of 4 K steps/5 K words. The TP70P series supports Delta’s controllers and can be connected to all series of Delta’s AC servo drives, AC motor drives, and temperature controllers.
With four models providing different I/O configurations and supporting various output types, the high-flexibility of the TP70P series saves wiring cost and offers an HMI and I/O control solution.
- 7" touch panel HMI with built-in PLC
- All-in-one designed for low-cost stand-alone applications
- TFT-LCD resistive touch screen with 65,535 color display
- Provides various graphical objects, including:
- X-Y curves
- Circular meters
- Bar charts
- Sliders
- Historical/real-time alarms
- Adopts the core of the DVP-SS2 series PLC
- Four models with different digital and analog I/O terminal configurations for on-board back-side wiring
- Built-in USB port for program upload/download and connection monitor with ISPsoft and TPEditor software
- Two built-in RS-485 port
- Supports MODBUS ASCII/RTU modes
- Supports direct connection to Delta devices including:
- ASDA series servo drives
- C2000 and M300 series AC motor VFD
- Temperature controllers
- Built-in real-time clock (RTC)
- 64 MB Flash memory
- Operating temperature: 0°C to 50°C
- IP65/NEMA4, CE, and UL certified
TP70P Series Touch Panel HMI/PLC Combo
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TP70P-16TP1R | 7" TOUCH SCREEN HMI WITH BUILT-I | 7 - Immediate | $2,763.23 | Vis detaljer |
![]() | ![]() | TP70P-21EX1R | 7" TOUCH SCREEN HMI WITH BUILT-I | 3 - Immediate | $3,600.80 | Vis detaljer |
![]() | ![]() | TP70P-22XA1R | 7" TOUCH SCREEN HMI WITH BUILT-I | 0 - Immediate | $3,212.67 | Vis detaljer |
![]() | ![]() | TP70P-32TP1R | 7" TOUCH SCREEN HMI WITH BUILT-I | 4 - Immediate | $3,081.87 | Vis detaljer |