AS Series Compact Modular Mid-Range PLC
Delta’s compact modular mid-range PLC provides high-efficiency computing and advanced CPU performance
Delta Industrial Automation's AS series compact modular mid-range PLC is a high-performance multi-purpose controller designed for all kinds of automated equipment. It features Delta's self-developed 32-bit SoC CPUs for enhanced execution speed (40k steps/ms) and supports up to 32 extension modules or up to 1,024 inputs/outputs. The AS series provides accurate positioning control for up to 8-axis via CANopen motion network and 6-axis via pulse control (200 kHz). It is widely used in diverse automated equipment such as electronics manufacturing, labeling, food packaging, and textile machines.
The AS series controller is equipped with CANopen and EtherNet/IP network communication for high-speed data transmission. The professional yet simple editing software ISPSoft delivers quick hardware and network configuration with built-in function blocks for different industries. It also provides multi-layer password protection for enhanced system security.
The AS series adopts a rackless design and patented DIN-rail clips for fast vertical module installation. The simple shape and dark gray exterior of the AS series help resist stains and dirt in harsh industrial environments.
- 32-bit SoC (system-on-chip) CPU
- Positioning control function
- 8-axis motion control via CANopen
- 6-axis 200 kHz pulse control
- Robust non-backplane design
- Patented DIN-rail clips for vertical module installation and replacement
- ISPSoft editing software for programming, hardware configuration, network communication, system diagnostics, and positioning planning
- Max. I/O: 1,024
- Program capacity: AS300 series 128k steps, AS200 series 64k steps
- Data registers: 60k words
- Extension modules: max. 32 (analog modules: max.16/communication modules: max. 4)
- Execution speed: up to 40k steps/ms
- Basic instruction (LD): 25 ns
- Application instruction (MOV): 0.15 μs
- Electronics manufacturing
- Labeling
- Food packaging
- Textile manufacturing
AS Series CPU
| Billede | Manufacturer Part Number | Beskrivelse | Antal output og type | Kan udviddes | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AS332P-A | AS300 CPU - 16 DI, 16 DO, PNP SO | 16 - digital | 32 moduler maks. | 2 - Immediate | $4,946.09 | Vis detaljer |
![]() | ![]() | AS332T-A | AS300 CPU - 16 DI, 16 DO, NPN SI | 16 - digital | 32 moduler maks. | 2 - Immediate | $4,946.09 | Vis detaljer |
![]() | ![]() | AS324MT-A | AS300 CPU - 12 DI, 12 DO, DIFFER | 12 - digital | 32 moduler maks. | 2 - Immediate | $4,946.09 | Vis detaljer |
AS Series Modules
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Antal output og type | Spænding - Forsyning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AS-PS02A | POWER SUPPLY MODULE 100-240V/24V | AS-serien | - | 100 – 240VAC, 24VDC | 1 - Immediate | $593.42 | Vis detaljer |
![]() | ![]() | AS02LC-A | WEIGHING MODULE AS300 LOAD CELL | AS-serien | - | - | 0 - Immediate | $2,429.11 | Vis detaljer |
![]() | ![]() | AS04AD-A | INPUT MODULE 4 ANALOG | AS-serien | - | - | 0 - Immediate | $1,501.31 | Vis detaljer |
![]() | ![]() | AS04DA-A | OUTPUT MODULE 4 ANALOG | AS-serien | 4 analog | - | 1 - Immediate | $2,003.44 | Vis detaljer |
![]() | ![]() | AS04RTD-A | TEMP CTRL MOD 4 ANALOG | AS-serien | - | - | 0 - Immediate | $1,734.62 | Vis detaljer |
![]() | ![]() | AS04TC-A | TEMP CTRL MOD 4 ANALOG | AS-serien | - | - | 0 - Immediate | $1,734.62 | Vis detaljer |
![]() | ![]() | AS08AM10N-A | INPUT MODULE 8 DIGITAL 5-24V | AS-serien | - | 5 – 24VDC | 3 - Immediate | $471.70 | Vis detaljer |
![]() | ![]() | AS08AN01P-A | OUTPUT MODULE 8SS 5-30V | AS-serien | 8 - Solid State | 5 – 30VDC | 2 - Immediate | $705.01 | Vis detaljer |
![]() | ![]() | AS08AN01T-A | OUTPUT MODULE 8SS 5-30V | AS-serien | 8 - Solid State | 5 – 30VDC | 1 - Immediate | $705.01 | Vis detaljer |
![]() | ![]() | AS16AM10N-A | INPUT MODULE 16 DIGITAL 5-24V | AS-serien | - | 5 – 24VDC | 2 - Immediate | $999.18 | Vis detaljer |
AS Series Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Til brug med/relaterede produkter | Tilgængeligt antal | Pris | Vis detaljer | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AS-F232 | OPT COMM AS300 SERIES RS-232 | AS300-serien | 3 - Immediate 4 - Factory Stock | $378.31 | Vis detaljer | |
![]() | ![]() | AS-F2AD | OPT INP AS300 SERIES ANALOG | AS300-serien | 0 - Immediate | $683.77 | Vis detaljer | |
![]() | ![]() | AS-F2DA | OPT OUT AS300 SERIES ANALOG | AS300-serien | 2 - Immediate | $812.60 | Vis detaljer | |
![]() | ![]() | AS-FCOPM | OPT COMM AS300 SERIES CANOPEN | AS300-serien | 3 - Immediate | $843.47 | Vis detaljer | |
![]() | ![]() | AS-F485 | OPT COMM AS300 SERIES RS-485 | AS300-serien | 0 - Immediate | $359.90 | Vis detaljer |