PSoC® 6 MCU: Purpose-Built for the IoT
Infineon’s PSoC 6 MCU is purpose-built for the Internet of Things (IoT)
Infineon's PSoC 6 MCU architecture is purpose-built for the IoT, filling the gap between expensive, power-hungry applications processors and low-performance MCUs. The ultra-low power PSoC 6 MCU architecture offers the processing performance needed by IoT devices. Security is built-in, enabling a single-chip solution. PSoC 6 enables engineers to uniquely create innovative, next-generation IoT devices leveraging the unique PSoC fabric with its easy-to-use, software-defined peripherals.
Lowest power: IoT devices are often portable, making battery life a critical factor
- The PSoC 6 MCU architecture is built on a cutting-edge, ultra-low-power, 40 nm process technology with a dual Arm® Cortex®-M core architecture
- Active power consumption as low as 22 μA/MHz for the M4 core, and 15 μA/MHz for the M0+ core
Most flexibility: The rapid growth of the IoT is sparking a need for innovation in IoT products
- PSoC 6 offers superior flexibility with multiple wired and wireless connectivity options
- Offers software-defined peripherals to create custom analog and digital circuits and one of the industry's best capacitive-sensing solutions, CapSense®
Built-in security: Security must be established between IoT devices, cloud applications, and servers
- PSoC 6 supports an integrated, hardware-based trusted execution environment (TEE) with secure data storage
- Incorporates a hardware-based root-of-trust and hardware-accelerated cryptograph
Infineon PSoC 6 Pioneer Kits are available to prototype and develop with PSoC 6 BLE 5.0 as well as PSoC 6 + Infineon Wi-Fi/BT combo radio chipsets. Also available is a joint IoT Wireless Sensor Network development platform in partnership with SparkFun and DigiKey.
PSoC 6 MCU Resources
- PSoC 6 Brochure: The New Standard for the Internet of Things
- PSoC 6 Product Overview: The Secure MCU
- App Note: Getting Started with PSoC 6 MCU
- App Note: PSoC 6 MCU Hardware Design Considerations
- App Note: PSoC 6 MCU Dual-Core CPU System Design
- PSoC 6 MCU Code Examples
- All PSoC 6 Documentation/Resources
EEWiki
PSoC 6 Development Kits
| Billede | Manufacturer Part Number | Beskrivelse | Indhold | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CY8CPROTO-063-BLE | PSOC 6 BLE 5.0 EVAL | Kort, Kabel/kabler | 350 - Immediate | $139.85 | Vis detaljer |
![]() | ![]() | CY8CPROTO-062-4343W | PSOC 6 WIFI-BT EVAL | Kort, Kabel/kabler | 79 - Immediate | $447.66 | Vis detaljer |
![]() | ![]() | CY8CKIT-062-BLE | PSOC6 BLE PIONEER EVAL BOARD | Kort | 13 - Immediate | $137.90 | Vis detaljer |
![]() | ![]() | CY8CKIT-062-WIFI-BT | PSOC6 WIFI BT PIONEER EVAL | Kort, Kabel/kabler, Tilbehør | 49 - Immediate | $677.14 | Vis detaljer |
PSoC 6 MCUs
| Billede | Manufacturer Part Number | Beskrivelse | Antal I/O | Programs hukommelsesstørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CY8C6247BZI-D54 | IC MCU 32BIT 1MB FLASH 124BGA | 104 | 1MB (1M x 8) | 1317 - Immediate | $73.30 | Vis detaljer |
![]() | ![]() | CY8C6347BZI-BLD53 | IC MCU 32BIT 1MB FLASH 116BGA | 78 | 1MB (1M x 8) | 4531 - Immediate | $79.09 | Vis detaljer |
![]() | ![]() | CY8C6247BZI-D44 | IC MCU 32BIT 1MB FLASH 124BGA | 104 | 1MB (1M x 8) | 0 - Immediate | $71.69 | Vis detaljer |
![]() | ![]() | CY8C6247BZI-D34 | IC MCU 32BIT 1MB FLASH 124BGA | 104 | 1MB (1M x 8) | 2097 - Immediate | $69.19 | Vis detaljer |
![]() | ![]() | CY8C6137BZI-F54 | IC MCU 32BIT 1MB FLASH 124BGA | 104 | 1MB (1M x 8) | 0 - Immediate | $69.19 | Vis detaljer |
![]() | ![]() | CY8C6245LQI-S3D42 | IC MCU 32BIT 512KB FLASH 68QFN | 53 | 512KB (512K x 8) | 377 - Immediate | $53.11 | Vis detaljer |