Nebula™ IoT Reference Design Board
The Nebula board is an IoT cloud ready board which allows developers to prototype and deploy their IoT ecosystems quickly
The Nebula IoT reference design board allows engineers to add Infineon's Wi-Fi and Bluetooth connectivity to any IoT design, including applications such as asset tracking, energy management, fitness, lighting controls, HVAC, portable controls, security, and building automation.
Features
- Wireless connectivity enabled by an on-board Murata 1DX certified module powered by the CYW4343W Wi-Fi (802.11 b/g/n) and Bluetooth 4.1/EDR/BLE combo chipset radio
- Supported within Infineon's WICED® Studio SDK which features simultaneous Wi-Fi and Bluetooth development capabilities, code snippets, sample applications, and Cloud agents to accelerate the development process
- Supports multiple industry-standard interfaces to allow developers to expand hardware functionality with off-the-shelf shields:
- Arduino® Uno compatible
- mikroBUS™ interface
- Pmod™ Type 2A
- On-board Arm® Cortex®-M4 MCU with 32-bit RISC core, 2 MB Flash, and up to 256 kB SRAM
| |
Murata 1DX Module
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LBEE5KL1DX-883 | RF TXRX MOD BLUETOOTH WIFISMD | 0 - Immediate | $80.18 | Vis detaljer |
MikroElektronika click Boards™
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIKROE-1938 | MAGNETO 2 CLICK | 5 - Immediate | $225.05 | Vis detaljer |
![]() | ![]() | MIKROE-1897 | DEV BOARD LIGHTRANGER CLICK | 2 - Immediate | $186.47 | Vis detaljer |
![]() | ![]() | MIKROE-1978 | WEATHER CLICK HUM/PRESS/TEMP | 3 - Immediate | $167.18 | Vis detaljer |
![]() | ![]() | MIKROE-2101 | SHT CLICK HUMIDITY/TEMP SENSOR | 2 - Immediate | $199.33 | Vis detaljer |