CYBT-213043-MESH EZ-BT™ Module Mesh Evaluation Kit

Cypress' WICED module is a fully integrated, fully certified, programmable, dual-mode Bluetooth® BR/EDR and low energy (BLE) module designed to reduce users' time-to-market

Image of Cypress' CYBT-213043-MESH EZ-BT Module Mesh Eval Kit Cypress' CYBT-213043-02 is a dual-mode Bluetooth BR/EDR and BLE wireless module solution. It includes an onboard crystal oscillator, passive components, and the Cypress CYW20819 silicon device.

The CYBT-213043-02 supports multiple peripheral functions (ADC, PWM), as well as several serial communication protocols (UART, SPI, I²C, I²S/PCM). The kit includes a royalty-free stack compatible with Bluetooth 5.0 and provides up to 22 GPIOs in a 12.0 mm × 16.61 mm × 1.70 mm module form-factor.

The CYBT-213043-02 includes an integrated PCB trace antenna, is qualified by Bluetooth SIG, and includes regulatory certification approval for FCC, ISED, MIC, and CE.

The EZ-BT mesh evaluation kit (CYBT-213043-MESH) enables users to evaluate SIG mesh functionality and features using the EZ-BT WICED module CYBT-213043-02. The CYBT-213043-MESH can be used as a standalone evaluation kit.

Kit Contents

  • 4x mesh evaluation boards; inclusion of four boards allows the user to evaluate a real mesh network with just one kit
  • 4x USB-A to micro-B cable
  • 1x quick start guide

EEWiki Articles

Application Note

CYBT-213043-MESH EZ-BT Module Mesh Evaluation Kit

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
EVAL CYW213043 BLE MESHCYBT-213043-MESHEVAL CYW213043 BLE MESH70 - Immediate$857.95Vis detaljer
Published: 2019-05-08